ZVHT Series Low-Voltage High-Temperature Varistors
Bourns’ low-voltage varistors cover a wide DC operating voltage range from 3 V to 170 V
Bourns' ZVHT series low-voltage multilayered varistors are designed to protect sensitive electronic devices against high-voltage surges in the low-voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Low-voltage varistors cover a wide DC operating voltage range from 3 V to 170 V.
The ZVHT series also exhibits independent suppression characteristics enabling stable protection over a wide temperature range of -55°C to +150°C.
ZVHT series varistors are typically applied to protect integrated circuits and other components at the circuit board level.
Features
- RoHS compliant
- Six model sizes available: 0603, 0805, 1206, 1210, 1812, and 2220
- Operating temperature range: -55°C to +150°C
- Short response time
ZVHT Series Varistors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZV60K2220801NIR1HT | VARISTOR 100V 800A 2220 | 3613 - Immediate | $7.59 | Vis detaljer |
![]() | ![]() | ZV11K0805121NIR1HT | VARISTOR 18V 120A 0805 | 19860 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | ZV11K1210401NIR1HT | VARISTOR 18V 400A 1210 | 9970 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ZV50K2220801NIR1HT | VARISTOR 82V 800A 2220 | 1761 - Immediate | $9.77 | Vis detaljer |
![]() | ![]() | ZV14K0805121NIR1HT | VARISTOR 22V 120A 0805 | 15278 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | ZV14K1206201NIR1HT | VARISTOR 22V 200A 1206 | 14000 - Immediate | $0.75 | Vis detaljer |
![]() | ![]() | ZV40K1206121NIR1HT | VARISTOR 68V 120A 1206 | 6895 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | ZV17K1206201NIR1HT | VARISTOR 27V 200A 1206 | 12400 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | ZV20K0603300NIR1HT | VARISTOR 33V 30A 0603 | 20531 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | ZV20K0805121NIR1HT | VARISTOR 33V 120A 0805 | 6825 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | ZV20K1206201NIR1HT | VARISTOR 33V 200A 1206 | 15726 - Immediate | $2.12 | Vis detaljer |
![]() | ![]() | ZV20K1210401NIR1HT | VARISTOR 33V 400A 1210 | 4007 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ZV20K1812801NIR1HT | VARISTOR 33V 800A 1812 | 5146 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | ZV40K1812601NIR1HT | VARISTOR 68V 600A 1812 | 5420 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | ZV40K2220102NIR1HT | VARISTOR 68V 1KA 2220 | 3014 - Immediate | $7.59 | Vis detaljer |
![]() | ![]() | ZV50K1206121NIR1HT | VARISTOR 82V 120A 1206 | 9389 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | ZV50K1210251NIR1HT | VARISTOR 82V 250A 1210 | 4720 - Immediate | $2.38 | Vis detaljer |
![]() | ![]() | ZV35K2220102NIR1HT | VARISTOR 56V 1KA 2220 | 0 - Immediate | $4.69 | Vis detaljer |