Thermal Protection MOV (TPMOV)/Surge Protective Devices (SPDs) – 1220 Series
Bourns’ TPMOV SPDs feature a compact size to save installation space
Bourns' 1220 series SPDs are PCB-mounted TPMOVs which are surge suppressors with thermal protection designed to open in the event of overheating due to an abnormal overvoltage or temporary overvoltage (TOV) condition and will interrupt any abnormal current that may be encountered up to rated limits. These SPDs are intended to be installed at the front end of the installation, in the area of the main switchboard, close to sensitive terminals, or in installations without LPS (lightning protection systems, a.k.a. lightning rods). The model 1220 series are general-duty TPMOV SPDs with a maximum discharge current rating of 75 kA (8/20 μs). This series is UL-recognized and complies with UL 1449 and IEC 61643-11 standards.
- Complies with UL 1449 and IEC/EN 61643-11 standards
- UL recognized Type 4, Type 2 location SPD, passed short-circuit current rating (SCCR) at 200 kA
- High-reliability protected MOV with advanced thermal disconnector (TD+)
- Compact size to save installation space
- PCB-mount design, compatible with reflow and wave soldering procedures
- Surge protection devices
- AC/DC distribution
- All power circuits
- Telecommunications
- Built-in surge protection of electronic equipment
1220 Series TPMOV SPDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1220-10-I2-120M1 | SPD TYPE 2/TYPE 4 150VAC MCOV | 1199 - Immediate | $69.44 | Vis detaljer |
![]() | ![]() | 1220-20-I4-120M2 | SPD TYPE 1/TYPE 4 150VAC MCOV | 368 - Immediate | $110.53 | Vis detaljer |
![]() | ![]() | 1220-20-I4-120M3 | SPD TYPE 2/TYPE 4 150VAC MCOV | 8 - Immediate | $110.53 | Vis detaljer |
![]() | ![]() | 1220-20-I5-120M4 | SPD TYPE 2/TYPE 4 150VAC MCOV | 6 - Immediate | $135.54 | Vis detaljer |
![]() | ![]() | 1220-20-I4-230M3 | SPD TYP 2/TYP 4 275V MCOV 1 POLE | 0 - Immediate | $75.33 | Vis detaljer |
![]() | ![]() | 1220-20-I5-230M4 | SPD TYP 2/TYP 4 275V MCOV 1 POLE | 0 - Immediate | $89.62 | Vis detaljer |
![]() | ![]() | 1220-20-I5-277M4 | SPD TYPE 2/TYPE 4 320VAC MCOV | 0 - Immediate | $89.63 | Vis detaljer |
![]() | ![]() | 1220-10-I2-277M1 | SPD TYPE 2/TYPE 4 320VAC MCOV | 1190 - Immediate | $72.08 | Vis detaljer |
![]() | ![]() | 1220-20-I4-277M2 | SPD TYPE 1/TYPE 4 320VAC MCOV | 0 - Immediate | $70.97 | Vis detaljer |
![]() | ![]() | 1220-20-I4-277M3 | SPD TYPE 2/TYPE 4 320VAC MCOV | 0 - Immediate | $72.41 | Vis detaljer |
![]() | ![]() | 1220-10-I2-400M1 | SPD TYPE 2/TYPE 4 420VAC MCOV | 1194 - Immediate | $74.65 | Vis detaljer |
![]() | ![]() | 1220-20-I4-400M3 | SPD TYPE 2/TYPE 4 420VAC MCOV | 0 - Immediate | $73.27 | Vis detaljer |
![]() | ![]() | 1220-20-I4-400M2 | SPD TYPE 1/TYPE 4 420VAC MCOV | 0 - Immediate | $71.82 | Vis detaljer |
![]() | ![]() | 1220-10-I1-480M1 | SPD TYPE 2/TYPE 4 550VAC MCOV | 1200 - Immediate | $78.57 | Vis detaljer |
![]() | ![]() | 1220-20-I4-480M3 | SPD TYPE 2/TYPE 4 550VAC MCOV | 600 - Immediate | $130.46 | Vis detaljer |
![]() | ![]() | 1220-20-I4-480M2 | SPD TYPE 1/TYPE 4 550VAC MCOV | 720 - Immediate | $130.46 | Vis detaljer |
![]() | ![]() | 1220-10-I1-600M1 | SPD TYP 2/TYP 4 690V MCOV 1 POLE | 0 - Immediate | $53.55 | Vis detaljer |
![]() | ![]() | 1220-20-I3-600M3 | SPD TYP 2/TYP 4 690V MCOV 1 POLE | 0 - Immediate | $89.62 | Vis detaljer |