TBU-DB-Q Series TBU® High-Speed Protectors

Bourns' TBU-DB-Q series protectors for automotive applications

Image of Bourn's TBU-DB-Q Series ProtectorsBourns' model TBU-DB-Q bidirectional, dual-channel, AEC-Q101 compliant, high-speed protectors are for use in various applications. The model TBU-DB-Q series of Bourns' TBU products are precise and fast switching protectors constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, overvoltage transients, and faults in battery cells.

When placed in the system circuit, the TBU high-speed protector monitors the current with its MOSFET detection circuit, triggering precisely and quickly within 1 μs to provide an effective barrier behind which sensitive electronics will not be exposed to large currents during transient events in accordance with its published specifications.

Features
  • Superior circuit protection
  • Overcurrent protection
  • Blocks surges up to rated voltage limit
  • High-speed performance
  • Small SMT package
  • RoHS compliant
  • AEC-Q101 compliant
Applications
  • RS-485 interfaces
  • Exposed sense and data lines
  • Factory automation
  • Battery sensing and balancing
  • Protection modules and dongles
  • Process control equipment
  • Test and measurement equipment

TBU-DB-Q Series Protectors

BilledeManufacturer Part NumberBeskrivelseAntal kredsløbTilgængeligt antal PrisVis detaljer
IC SURGE PROT 550V 6DFNTBU-DB055-100-WH-QIC SURGE PROT 550V 6DFN21429 - Immediate$17.55Vis detaljer
Published: 2018-09-17