SmartPower Safety 3 W to 22 W Flyback Transformers
Bourns' transformers feature an E16/5 or E20/6 power-ferrite core shape with a high clearance and creepage distance
Bourns' SmartPower safety 3 W to 22 W flyback transformers can transfer up to 22 W and are optimized for a working frequency of 132 kHz. The transformer offers two outputs with reinforced insulation for individual operation, parallel, or in-series connection, and includes one bias winding for controller feedback.
The input voltage range varies from 85 VAC to 265 VAC with an operating temperature range of -25°C to +125°C. The SmartPower safety transformers are based on a standard E16/5 or E20/6 power-ferrite-core shape with a high clearance and high creepage distance coil construction designed for various silicon controller families. The transformers are VDE-approved.
- Compliance with EN 62368, EN 60335, and EN61558 standards
- Reinforced insulation: 400 V working voltage
- Operating temperature range: -25°C to +125°C
- VDE-approved
- Reinforced safety insulation for switched-mode power supplies (SMPS)
- SMPS based on semiconductors from various AC/DC conversion silicon manufacturers
SmartPower Safety 3 W to 22 W Flyback Transformers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 063929 | XFMR FLYBACK 3.9MH TH | 240 - Immediate | $28.55 | Vis detaljer |
![]() | ![]() | 063932 | XFMR FLYBACK TH | 3876 - Immediate | $22.76 | Vis detaljer |
![]() | ![]() | 093830 | XFMR FLYBACK TH | 0 - Immediate | $30.09 | Vis detaljer |
![]() | ![]() | 063934 | XFMR FLYBACK 890UH TH | 3795 - Immediate | $29.45 | Vis detaljer |
![]() | ![]() | 094929 | XFMR FLYBACK 940UH TH | 2153 - Immediate | $27.58 | Vis detaljer |
![]() | ![]() | 094931 | XFMR FLYBACK TH | 221 - Immediate | $38.97 | Vis detaljer |
![]() | ![]() | 094932 | XFMR FLYBACK TH | 0 - Immediate | $23.80 | Vis detaljer |