Discrete TVS Diode Products

Bourns offers their transient voltage suppressor diodes for surge and ESD protection applications

Image of Bourns Inc's SMAJ/SMBJ/SMCJ/SMLJ  Discrete TVS DiodesBourns, Inc. ESD, EFT, surge protection products are for general applications. The portable communications, computing, and video equipment markets are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers TVS diodes for surge and ESD protection applications in compact chip package size formats.

Bourns' chip diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment, and their flat configuration minimizes roll-away.

Each of the series is RoHS compliant and complies with the following industry standards: IEC 61000-4-2 ESD (min.)(Level 4), IEC 61000-4-4 EFT, and IEC 61000-4-5 surge.

Features
  • Surface mount package
  • Standoff voltage: 5.0 to 170 V
  • Power dissipation: 400 W (SMAJ), 600 W (SMBJ), 1500 W (SMCJ), 3000 W (SMLJ)
  • Available as either unidirectional or bidirectional
  • RoHS-compliant
Applications
  • IEC 61000-4-2 ESD (min.)(Level 4)
  • IEC 61000-4-4 EFT
  • IEC 61000-4-5 surge

SMAJ Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Peak impuls (10/1000µs)Tilgængeligt antal Pris
TVS DIODE 33VWM 53.3VC DO214ACSMAJ33ATVS DIODE 33VWM 53.3VC DO214AC7,5A39800 - Immediate$3.30Vis detaljer
TVS DIODE 5VWM 9.2VC DO214ACSMAJ5.0ATVS DIODE 5VWM 9.2VC DO214AC43,5A37423 - Immediate$3.30Vis detaljer
TVS DIODE 12VWM 19.9VC DO214ACSMAJ12CATVS DIODE 12VWM 19.9VC DO214AC20,1A139242 - Immediate$3.68Vis detaljer
TVS DIODE 28VWM 45.4VC DO214ACSMAJ28CATVS DIODE 28VWM 45.4VC DO214AC8,8A72737 - Immediate$3.68Vis detaljer
TVS DIODE 24VWM 38.9VC DO214ACSMAJ24ATVS DIODE 24VWM 38.9VC DO214AC10,3A77885 - Immediate$3.30Vis detaljer

SMBJ Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Peak impuls (10/1000µs)Tilgængeligt antal Pris
TVS DIODE 6VWM 10.3VC DO214AASMBJ6.0ATVS DIODE 6VWM 10.3VC DO214AA58,3A78875 - Immediate$3.68Vis detaljer
TVS DIODE 26VWM 42.1VC DO214AASMBJ26ATVS DIODE 26VWM 42.1VC DO214AA14,3A75520 - Immediate$3.68Vis detaljer
TVS DIODE 15VWM 24.4VC DO214AASMBJ15CATVS DIODE 15VWM 24.4VC DO214AA24,6A54000 - Immediate$3.80Vis detaljer
TVS DIODE 16VWM 26VC DO214AASMBJ16ATVS DIODE 16VWM 26VC DO214AA23,1A573704 - Immediate$3.36Vis detaljer
TVS DIODE 24VWM 38.9VC DO214AASMBJ24ATVS DIODE 24VWM 38.9VC DO214AA15,5A56963 - Immediate$3.36Vis detaljer

SMCJ Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Peak impuls (10/1000µs)Tilgængeligt antal Pris
TVS DIODE 18VWM 29.2VC DO214ABSMCJ18ATVS DIODE 18VWM 29.2VC DO214AB51,4A6650 - Immediate$5.90Vis detaljer
TVS DIODE 36VWM 58.1VC DO214ABSMCJ36CATVS DIODE 36VWM 58.1VC DO214AB25,8A37620 - Immediate$6.91Vis detaljer
TVS DIODE 33VWM 53.3VC DO214ABSMCJ33ATVS DIODE 33VWM 53.3VC DO214AB28,1A67392 - Immediate$5.90Vis detaljer
TVS DIODE 54VWM 87.1VC DO214ABSMCJ54ATVS DIODE 54VWM 87.1VC DO214AB17,3A59430 - Immediate$5.90Vis detaljer
TVS DIODE 26VWM 42.1VC DO214ABSMCJ26ATVS DIODE 26VWM 42.1VC DO214AB35,7A24876 - Immediate$5.90Vis detaljer

SMLJ Series

BilledeManufacturer Part NumberBeskrivelseStrøm - Peak impuls (10/1000µs)Tilgængeligt antal Pris
TVS DIODE 33VWM 53.3VC SMCSMLJ33CATVS DIODE 33VWM 53.3VC SMC56,2A15861 - Immediate$11.73Vis detaljer
TVS DIODE 36VWM 58.1VC SMCSMLJ36CATVS DIODE 36VWM 58.1VC SMC51,6A9411 - Immediate$11.73Vis detaljer
TVS DIODE 40VWM 64.5VC SMCSMLJ40CATVS DIODE 40VWM 64.5VC SMC46,4A4095 - Immediate$11.73Vis detaljer
TVS DIODE 170VWM 275VC SMCSMLJ170CATVS DIODE 170VWM 275VC SMC11A16652 - Immediate$12.55Vis detaljer
TVS DIODE 58VWM 93.6VC SMCSMLJ58CATVS DIODE 58VWM 93.6VC SMC32A11006 - Immediate$12.55Vis detaljer
Published: 2013-07-02