SC Series Miniature Resettable Thermal Cutoff Devices
Bourns® devices are the next generation of surface-mount miniature resettable thermal cutoff devices
Bourns model SC series miniature resettable thermal cutoff (TCO) devices are the next generation of surface-mount miniature resettable thermal cutoff devices, following the successful SA series.
Miniature resettable thermal cutoff devices traditionally have been used in battery packs that use welding for assembly. However, the SC series opens these circuit protection devices to multiple additional applications as they can be reflow soldered onto printed circuit boards.
The SC series features current capabilities from 5.5 A up to 8 A at +60°C and is available in two height options. The very low-profile SCxxAAB option has a height of just 0.94 mm (±0.05 mm) and the reinforced SCxxAAA option, at 1.07 mm (±0.05 mm), is designed to withstand the high injection molding pressures commonly experienced during USB cable manufacturing. The SC series is also designed to withstand humid environments and employs a high corrosion resistance bimetal mechanism.
- Surface-mount
- Overtemperature and overcurrent protection
- Wide range of temperature options
- High corrosion resistance
- Two height options:
- Low-profile
- High-force withstand
- Battery cell protection for:
- Smartphones
- Tablets
- Notebooks
- Overtemperature protection for:
- Electronic cigarettes
- USB Type-C™ cables (smartphone cables, etc)
SC Series Thermal Cutoffs
| Billede | Manufacturer Part Number | Beskrivelse | Nominel funktionstemperatur | Nulstillingstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SC72AAB | TCO 28VDC 25A 72C (162F) SMD | 72°C (162°F) | 40°C (104°F) | 5096 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | SC77AAB | TCO 28VDC 25A 77C (171F) SMD | 77°C (171°F) | 40°C (104°F) | 9068 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | SC82AAB | TCO 28VDC 25A 82C (180F) SMD | 82°C (180°F) | 40°C (104°F) | 1687 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | SC85AAB | TCO 28VDC 25A 85C (185F) SMD | 85°C (185°F) | 40°C (104°F) | 89855 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | SC72AAA | TCO 28VDC 25A 72C (162F) SMD | 72°C (162°F) | 40°C (104°F) | 950 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | SC77AAA | TCO 28VDC 25A 77C (171F) SMD | 77°C (171°F) | 40°C (104°F) | 10391 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | SC82AAA | TCO 28VDC 25A 82C (180F) SMD | 82°C (180°F) | 40°C (104°F) | 2930 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | SC85AAA | TCO 28VDC 25A 85C (185F) SMD | 85°C (185°F) | 40°C (104°F) | 15785 - Immediate | $9.89 | Vis detaljer |