High Power Current Sense Chip Resistors – CRF Series
Bourns' AEC-Q200 compliant metal strip construction resistors have a resistance range of 1 mΩ to 50 mΩ
Bourns' CRF series automotive grade current sense resistors are a cost-effective component that helps improve system efficiency and reduce losses due to their high measurement accuracy compared to other technologies. Current sense resistors are particularly useful in helping developers precisely measure current in consumer and industrial designs.
The CRF series is designed with metal strip construction, now offered with zero ohm jumpers to expand resistance range 0.0 Ω (jumper) and 0.30 mΩ up to 50 mΩ with a ±50 ppm temperature coefficient rating in package sizes of 0805, 1206, 1210, and 2512, and tolerances of 1% and 5%.
- AEC-Q200 compliant
- Resistance range: 0.0 Ω (zero ohm jumper), 0.001 Ω (1 mΩ) to 0.050 Ω (50 mΩ)
- High power density
- Inductance less than 5 nH
- Operating temperature range: -55°C to +150°C
- Low thermal EMF:
- <3 µV/°C (CRF0805 and CRF1206)
- <40 µV/°C (CRF2512)
- Power supplies
- Stepper motor drives
- Input amplifiers
CRF0805 Series Resistors - 0805 Size
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | CRF0805-J/-000ELF | RESMETALSTRIP 0805 R0 JUMPER 0.5 | 0 Ohms | - | 3151 - Immediate | $2.82 | Vis detaljer | |
![]() | ![]() | CRF0805-FZ-R001ELF | RES METAL STRIP 0805 R001 1% .5W | 1 mOhms | ±1% | 120 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | CRF0805-FZ-R002ELF | RES METAL STRIP 0805 R002 1% .5W | 2 mOhms | ±1% | 4900 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | CRF0805-FZ-R003ELF | RESMETALSTRIP 0805 R003 1% 500MW | 3 mOhms | ±1% | 0 - Immediate | $0.79 | Vis detaljer |
![]() | ![]() | CRF0805-FZ-R004ELF | RESMETALSTRIP 0805 R004 1% 500MW | 4 mOhms | ±1% | 0 - Immediate | $0.79 | Vis detaljer |
CRF1206 Series Resistors - 1206 Size
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | CRF1206-J/-000ELF | RESMETALSTRIP 1206 R0 JUMPER 1W | 0 Ohms | - | 37426 - Immediate | $3.85 | Vis detaljer | |
![]() | ![]() | CRF1206-FZ-R001ELF | RESMETALSTRIP 1206 R001 1% 1W TC | 1 mOhms | ±1% | 19368 - Immediate | $2.82 | Vis detaljer |
![]() | ![]() | CRF1206-FZ-R002ELF | RES 0.002 OHM 1% 1W 1206 | 2 mOhms | ±1% | 64143 - Immediate | $2.82 | Vis detaljer |
![]() | ![]() | CRF1206-FZ-R003ELF | RESMETALSTRIP 1206 R003 1% 1W TC | 3 mOhms | ±1% | 6659 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF1206-FZ-R004ELF | RESMETALSTRIP 1206 R004 1% 1W TC | 4 mOhms | ±1% | 4068 - Immediate | $4.29 | Vis detaljer |
CRF2010 Series Resistors - 2010 Size
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRF2010-JZ-R001ELF | METAL STRIP 2010 | 1 mOhms | ±5% | 4000 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | CRF2010-JZ-R002ELF | METAL STRIP 2010 | 2 mOhms | ±5% | 4000 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R005ELF | METAL STRIP 2010 | 5 mOhms | ±1% | 3960 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF2010-JZ-R005ELF | METAL STRIP 2010 | 5 mOhms | ±5% | 4000 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | CRF2010-JZ-R010ELF | METAL STRIP 2010 | 10 mOhms | ±5% | 4000 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R010ELF | METAL STRIP 2010 | 10 mOhms | ±1% | 4000 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF2010-JZ-R014ELF | METAL STRIP 2010 | 14 mOhms | ±5% | 4000 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R020ELF | METAL STRIP 2010 | 20 mOhms | ±1% | 3976 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF2010-JZ-R030ELF | METAL STRIP 2010 | 30 mOhms | ±5% | 4000 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | CRF2010-J/-000ELF | RES ZERO OHM JUMPER HIGH CURRENT | 0 Ohms | Jumper | 9353 - Immediate | $4.17 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R001ELF | METAL STRIP | 1 mOhms | ±1% | 3932 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R002ELF | METAL STRIP | 2 mOhms | ±1% | 2946 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R014ELF | METAL STRIP | 14 mOhms | ±1% | 3997 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R015ELF | CRF2010-FZ-R015ELF | 15 mOhms | ±1% | 0 - Immediate | $1.18 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R030ELF | METAL STRIP | 30 mOhms | ±1% | 3560 - Immediate | $4.29 | Vis detaljer |
![]() | ![]() | CRF2010-FZ-R050ELF | CRF2010-FZ-R050ELF | 50 mOhms | ±1% | 0 - Immediate | $1.18 | Vis detaljer |
CRF2512 Series Resistors - 2512 Size
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CRF2512-FZ-R001ELF | RES 0.001 OHM 1% 2W 2512 | 1 mOhms | ±1% | 1384 - Immediate | $3.14 | Vis detaljer |
![]() | ![]() | CRF2512-FZ-R002ELF | RES 0.002 OHM 1% 2W 2512 | 2 mOhms | ±1% | 25528 - Immediate | $3.14 | Vis detaljer |
![]() | ![]() | CRF2512-FZ-R003ELF | RES 0.003 OHM 1% 2W 2512 | 3 mOhms | ±1% | 26387 - Immediate | $3.14 | Vis detaljer |
![]() | ![]() | CRF2512-FZ-R004ELF | RES 0.004 OHM 1% 2W 2512 | 4 mOhms | ±1% | 4664 - Immediate | $5.00 | Vis detaljer |
![]() | ![]() | CRF2512-FZ-R005ELF | RES 0.005 OHM 1% 2W 2512 | 5 mOhms | ±1% | 0 - Immediate | $3.14 | Vis detaljer |
CRF2512 Series Resistors - 2512 Size
| Billede | Manufacturer Part Number | Beskrivelse | Modstand | Tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | CRF2512-J/-000ELF | RESMETALSTRIP 2512 R0 JUMPER 2W | 0 Ohms | - | 3253 - Immediate | $4.62 | Vis detaljer | |
![]() | ![]() | CRF2512-JZ-R001ELF | RES 0.001 OHM 5% 2W 2512 | 1 mOhms | ±5% | 3469 - Immediate | $4.74 | Vis detaljer |
![]() | ![]() | CRF2512-JZ-R002ELF | RES 0.002 OHM 5% 2W 2512 | 2 mOhms | ±5% | 8005 - Immediate | $3.33 | Vis detaljer |
![]() | ![]() | CRF2512-JZ-R003ELF | RES 0.003 OHM 5% 2W 2512 | 3 mOhms | ±5% | 0 - Immediate | $1.12 | Vis detaljer |
![]() | ![]() | CRF2512-JZ-R005ELF | RES 0.005 OHM 5% 2W 2512 | 5 mOhms | ±5% | 6578 - Immediate | $4.74 | Vis detaljer |