CR01005 Series Thick-Film Chip Resistor
Bourns' 01005 size chip resistor features a three-layer termination process with a nickel barrier to prevent leaching
Bourns' extra small 01005 size (0402 metric) CR01005 series thick-film chip resistor expands the general-purpose thick-film chip resistor family to eight different footprints up to 2512 (6431 metric).
The CR01005 series meets the current downsizing market trend and helps strengthen the already broad range of surface-mount chip resistors being offered by Bourns. This series is suitable for use in mobile devices, consumer electronics, industrial automation, power supplies, LED lighting applications, and communication base stations. The resistor is made using a thick-film element printed onto a ceramic substrate and complements the other circuit conditioning components offered by Bourns such as power inductors and rectifier diodes.
- RoHS compliant
- Tight tolerance of bottom electrode width
- 1% and 5% tolerance options
- Three-layer termination process with nickel barrier helps prevent leaching and provides excellent solderability
- Tape-and-reel packaging
- Mobile devices
- Consumer electronics
- Industrial automation
- Power supplies
- LED lighting
- Communication base stations
CR01005 Series Thick-Film Chip Resistor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CR01005-FV-49R9GLF | RES 49.9 OHM 1% 1/32W 01005 | 19401 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-FW-1000GLF | RES 100 OHM 1% 1/32W 01005 | 5027 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-FW-1001GLF | RES 1K OHM 1% 1/32W 01005 | 9623 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-FW-1002GLF | RES 10K OHM 1% 1/32W 01005 | 0 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-FW-1003GLF | RES 100K OHM 1% 1/32W 01005 | 5 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-FW-2400GLF | RES 240 OHM 1% 1/32W 01005 | 2800 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-JW-331GLF | RES 330 OHM 5% 1/32W 01005 | 6690 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-J/-000GLF | RES 0 OHM JUMPER 1/32W 01005 | 51669 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-JW-222GLF | RES 2.2K OHM 5% 1/32W 01005 | 9410 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | CR01005-FW-2201GLF | RES 2.2K OHM 1% 1/32W 01005 | 18836 - Immediate | $0.64 | Vis detaljer |