Thermal Cutoff Overtemperature (TCO) Protection Devices - AD & SD Series
Bourns' TCO mini-breaker devices are tested to AEC-Q200-listed stress tests
AD and SD series resettable miniature thermal cutoff (TCO) mini-breaker devices from Bourns, Inc. are the first TCO devices tested by Bourns to AEC-Q200-listed stress tests. The AD and SD series' advanced overtemperature protection technologies make them ideal solutions for a broad variety of applications such as heaters, motors, cables, and printed circuit board components. They also offer excellent overtemperature protection for lithium-ion batteries in notebook PCs, tablets, smartphones, and power banks. The AD and SD feature high current and low resistance (less than 4 mΩ) in either a surface mount (SD) or axial-leaded/weldable (AD) package. Both series offer the option for the TCO device to be either non-automatically resettable (self-hold function) or automatically resettable (non-self-hold function).
- Miniature package size
- Surface-mount package option
- Superior overtemperature and overcurrent protection
- Controls abnormal, excessive current virtually instantaneously, up to rated limits
- Currently the industry's widest range of trip temperatures, up to +150°C
- High corrosion resistance
- AEC-Q200 compliant
- Heaters
- Motors
- Battery packs
- Lithium-ion batteries in PCs, tablets, smartphones, and power banks
AD/SD Series TCO Protection Devices
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SD55WBB | TCO HC SMD 55C NON SELF HOLD | 2107 - Immediate | $17.69 | Vis detaljer |
![]() | ![]() | SDF0ABB | TCO HC SMD 150C SELF HOLD | 4136 - Immediate | $18.08 | Vis detaljer |
![]() | ![]() | SD90ABB | TCO HC SMD 90C SELF HOLD | 2867 - Immediate | $18.08 | Vis detaljer |
![]() | ![]() | AD55ABB | TCO HC AXIAL 55C SELF HOLD | 1961 - Immediate | $16.92 | Vis detaljer |
![]() | ![]() | AD72WBB | TCO HC AXIAL 72C NON SELF HOLD | 2028 - Immediate | $15.90 | Vis detaljer |
![]() | ![]() | ADA5WBB | TCO HC AXIAL 105C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | AD90WBB | TCO HC AXIAL 90C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | ADB5WBB | TCO HC AXIAL 115C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | AD77WBB | TCO HC AXIAL 77C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | ADB0WBB | TCO HC AXIAL 110C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | AD60WBB | TCO HC AXIAL 60C NON SELF HOLD | 2873 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | ADE0WBB | TCO HC AXIAL 140C NON SELF HOLD | 2852 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | AD65WBB | TCO HC AXIAL 65C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | ADF0WBB | TCO HC AXIAL 150C NON SELF HOLD | 2076 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | ADA0WBB | TCO HC AXIAL 100C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | AD70WBB | TCO HC AXIAL 70C NON SELF HOLD | 2916 - Immediate | $15.90 | Vis detaljer |
![]() | ![]() | AD82WBB | TCO HC AXIAL 82C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | AD85WBB | TCO HC AXIAL 85C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | ADD0WBB | TCO HC AXIAL 130C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |
![]() | ![]() | ADC0WBB | TCO HC AXIAL 120C NON SELF HOLD | 0 - Immediate | $6.23 | Vis detaljer |