2051 Series Gas Discharge Tube
Bourns™ introduces the 2051 series miniature gas discharge tube
Bourns' 2051 series is designed specifically for telecom and industrial communication applications requiring an extremely small (2.7 x 3.2 x 4.5 mm) and robust overvoltage protection solution. The 2051's compact size makes it ideal for PCI cards, MDC modems, splitters, and CPE applications with space limitations. The series has low capacitance which also makes it a good choice for use in high-speed/high-bandwidth applications.
| Features | Applications | |
|
|
2051 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tolerance | Kortslutning ved fejl | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2051-09-SM-RPLF | GDT 90V 2KA 2 POLE SURFACE MOUNT | ±30% | No | 78485 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-15-SM-RPLF | GDT 150V 2KA 2 POLE SMD | ±30% | No | 9654 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-20-SM-RPLF | GDT 200V 2KA 2 POLE SMD | ±25% | No | 8919 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-60-SM-RPLF | GDT 600V 2KA 2 POLE SMD | ±25% | No | 7336 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-35-SM-RPLF | GDT 350V 2KA 2 POLE SMD | ±25% | No | 5330 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-23-SM-RPLF | GDT 230V 2KA 2 POLE SMD | ±25% | No | 2154 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-47-SM-RPLF | GDT 470V 2KA 2 POLE SMD | ±25% | No | 3413 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-40-SM-RPLF | GDT 400V 2KA 2 POLE SMD | ±25% | No | 2445 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-30-SM-RPLF | GDT 300V 2KA 2 POLE SMD | ±25% | No | 80 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | 2051-42-SM-RPLF | GDT 420V 2KA 2 POLE SMD | ±25% | No | 27 - Immediate | $5.52 | Vis detaljer |