4088 Series RF Signal and Waveform Generators

B&K Precision offers RF signal generation and arbitrary waveform/function generation in a single, high‑accuracy instrument

Image of B&K Precision 4088 Series RF Signal and Waveform GeneratorsThe 4088 series from B&K Precision delivers a versatile combination of RF signal generation and arbitrary waveform/function generation in a single, high-accuracy instrument. Designed for RF engineers, developers, and test professionals, the 4088 series provides a wide frequency range, low phase noise, deep modulation support, and precision output control. Whether used in research, production testing, or system integration, these instruments offer reliability, precision, and flexibility across RF and baseband applications.

Features
  • RF signal
    • RF signal frequency up to 1.5 GHz/3 GHz
    • Amplitude range from -110 dBm to +13 dBm
    • Internal or external AM/FM/PM and pulse modulation functions
    • Reverse power protection up to 30 VDC or +25 dBm RF power
  • AWG/function generator
    • 16-bit resolution, 250 MSa/s, up to 4 Mpts arbitrary waveform generator
    • Generate sine and square waves from 1 μHz up to 80 MHz
    • Generate triangle/ramp waves up to 5 MHz and pulse waveforms up to 10 MHz
    • Amplitude up to 10 VPP into 50 Ω or up to 20 VPP into open circuit
    • Internal or external modulation functions: AM, FM, PM, PWM, BPSK, and FSK
  • General
    • 4.3" LCD screen with IPS technology for wider viewing angles
    • NISPOM-compliant sanitization to securely restore factory settings
    • USB (USBTMC-compliant) and LAN interfaces standard; GPIB optional
    • LabVIEW™ driver provided
    • Supports industry-standard SCPI commands
    • Three-year warranty ensures long‑term reliability and support
Applications
  • RF design and characterization
  • Production line testing and automated test systems
  • Communications equipment development
  • EMC pre‑compliance and signal simulation
  • Research labs and university engineering programs
  • Embedded system validation requiring RF and AWG capability

4088 Series RF Signal and Waveform Generators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
Nye produkter
1.5 GHZ RF SIGNAL / WAVEFORM GEN
40881.5 GHZ RF SIGNAL / WAVEFORM GEN1 - Immediate$25,043.00Vis detaljer
Nye produkter
3.0 GHZ RF SIGNAL / WAVEFORM GEN
4089GPIB3.0 GHZ RF SIGNAL / WAVEFORM GEN0 - Immediate$39,434.80Vis detaljer
ADT7410 HIGH ACCURACY I2C TEMPER4089ADT7410 HIGH ACCURACY I2C TEMPER51 - Immediate$37.72Vis detaljer
Published: 2026-03-20