390B Series Handheld Digital Multimeters
B&K Precision's 390B series true RMS digital multimeters include four models equipped with easy-to-read, auto-backlit dual displays
B&K Precision's 390B series true RMS digital multimeters deliver a comprehensive set of features and reliable performance for electricians and instrumentation professionals alike. The series includes four models equipped with an easy-to-read, auto-backlit dual display, a wide range of measurement functions, data logging capabilities, and CAT III 1000 V / CAT IV 600 V safety rating, all in a rugged, protective case.
- Model 390B - 40,000 count true RMS digital multimeter with Bluetooth
- Model 391B - 40,000 count true RMS digital multimeter
- Model 393B - 100,000 count true RMS digital multimeter
- Model 394B - process multimeter
Additionally, select models are equipped with advanced features. Model 390B features Bluetooth® connectivity ideal for logging measurement data directly to a smartphone or tablet while in the field. Model 394B combines the capabilities of a process calibrator with a full-featured true RMS multimeter in one compact package. The meter features dedicated process calibrator functions, including a 24 V loop power supply and a 250 Ω HART® resistor. This allows users to measure, source, and simulate industry standard 0 mA to 20 mA and 4 mA to 20 mA control loops.
All models also include an optical isolated USB interface and operating software, providing convenient measurement monitoring and recording when connected to a PC. The 390B series has a 3-year warranty and a complete set of accessories.
- DCV, ACV, AC+DC, DCI, ACI, resistance, capacitance, frequency, diode, temperature, and continuity measurement functions
- True RMS AC and AC+DC measurements
- Bluetooth connectivity for live data monitoring and logging from a mobile device (Model 390B only)
- Up to 100,000-count, dual display
- dB, dBm, limits, peak-hold, REL (delta), MIN, MAX, and average math functions
- High frequency rejection (HFR) mode applies a low pass filter for AC measurements (800 Hz cut-off)
- Source/measure/simulate 0 mA to 20 mA and 4 mA to 20 mA DC current (Model 394B only)
- Built-in 24 V loop power supply for testing process transmitters eliminates the need for an external supply (Model 394B only)
- HART mode inserts 250 Ω resistor in series with loop power output when evaluating devices using the HART communication protocol (Model 394B only)
- Isolated USB interface with operating software for remote data logging
- Dirt and water-resistant housing with rubberized protective case
- CAT III 1000 V / CAT IV 600 V protection
390B Series Handheld Digital Multimeters
| Billede | Manufacturer Part Number | Beskrivelse | Type | Type | Displaycifre | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 391B | 40,000 COUNT TRUE RMS DIGITAL MU | Håndholdt | Digital (DMM) | 5.0 | 0 - Immediate | $3,093.92 | Vis detaljer |
![]() | ![]() | 394B | PROCESS MULTIMETER | Håndholdt | Digital (DMM) | 5.0 | 0 - Immediate | $5,306.58 | Vis detaljer |
![]() | ![]() | 393B | 100,000 CNT TRUE RMS MM USB INT | Håndholdt | Digital (DMM) | 5.0 | 0 - Immediate | $3,899.10 | Vis detaljer |
![]() | ![]() | 390B | 40,000 COUNT TRUE RMS DIGITAL MU | Håndholdt | Digital (DMM) | 5.0 | 7 - Immediate | $3,626.48 | Vis detaljer |