Zero Light Bleed™: LPR/LPV Surface Mount Rigid Light Pipe System
Bivar's innovative Zero Light Bleed adapter technology with built-in surface mount LED in 14 color options
Bivar now offers a fully compatible light pipe and LED system sold as one product. This product offering expands on Zero Light Bleed series with an innovative adapter design to produce maximum light transmission without bleed. The surface mount adapter channels light directly to the lens. This eliminates disruptive light bleed in and around the circuit board, which is known to cause false readings, muted and blended colors, and unwanted glow in the chassis.
The Zero Light Bleed LPR/LPV surface mount adapter is available in right angle (LPR) and vertical (LPV) configurations with a wide variety of sizes and colors. The Zero Light Bleed adapter technology allows users to use multiple colors in close proximity without color crosstalk.
Optimum Compatibility
Designed with the most compatible LED and light pipe pairing providing maximum light transmission while eliminating light cross talk between light pipes.
Enhanced Durability
The adapter assembly is soldered directly to PCB, thus strengthening attachment to the PCB. The light pipe system is optimal for high vibration applications.
Simplified Sourcing
The system makes sourcing simple by including the surface mount Zero Light Bleed adapter, LED, and light pipe in one, delivering convenience and resource savings for both procurement and assembly.
- UL94-V0 rated material
- RoHS and REACH compliance
- Ideal for applications that require conformal coating (potting)
- LPR | Right Angle
- 3 mm, 4 mm, or 5 mm
- Heights: 0.8", 1.0", or 1.25"
- Lengths: 0.7", 1.0", 1.5", 2.0", 2.5", or 3.0"
- Two (2) lens styles: dome, flat
- Fourteen (14) colors: single, bicolor, tricolor
- LPV | Vertical
- 2 mm, 3 mm, or 4 mm
- Heights: 0.35", 0.4", 0.45", 0.5", 0.55", 0.6", 0.75", 1.0", 1.25", 1.5", 1.75", or 2.0"
- Two (2) lens styles: dome, flat
- Fourteen (14) colors: single, bicolor, tricolor
- Industrial automation
- Robotics
- Datacenter solutions
- Agriculture
- Telecom infrastructure
LPR | Right Angle
| Billede | Manufacturer Part Number | Beskrivelse | Linsestørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LPR3-0800-0700DP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 1 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | LPR3-0800-0700FP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 0 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | LPR3-0800-1000DP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 451 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | LPR3-0800-1000FP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 160 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | LPR3-0800-1500DP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 0 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | LPR3-0800-1500FP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 0 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | LPR3-0800-2000DP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 44 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | LPR3-0800-2000FP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 0 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | LPR3-0800-2500DP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 103 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | LPR3-0800-2500FP | LIGHT PIPE RIGID RA 2.92MM DIA | 2,92mm | 0 - Immediate | $15.72 | Vis detaljer |
LPV | Vertical
| Billede | Manufacturer Part Number | Beskrivelse | Linsestørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LPV2-0350DP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 0 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0350FP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 0 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0400DP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 0 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0400FP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 107 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0450DP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 79 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0450FP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 169 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0500DP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 0 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0500FP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 3701 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0550DP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 27 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | LPV2-0550FP | LIGHT PIPE RIGID 2.01MM DIA | 2,01mm | 12 - Immediate | $14.65 | Vis detaljer |