BHWM253 Miniature Dual-Use RF Front-End Module (FEM)
BHW's BHWM253 miniature dual-use 2.4 GHz RF FEM features a simple signal-in/signal-out architecture
BHW's BHWM253 offers a tiny FEM configurable as either high-efficiency PA or ultra-low noise LNA for 1 km coin-cell beacons and other applications.
The BHWM253 is an RF FEM for a 2.4 GHz ISM band in a miniature 1.5 mm x 1.5 mm 6L-DFN package. It features a simple signal-in/signal-out architecture with integrated switches. An amplifier can be used as LNA with ultra-low 1.8 dB noise figure to improve receive sensitivity or high-efficiency PA to boost transmit power even with small-size coin cell batteries. BHWM253 is fully matched to 50 Ohm at both input and output and requires only one external capacitor.
BHWM253 Miniature Dual-Use RF Front-End Module (FEM)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BHWM253 | RF IC FEM ISM 2.4GHZ 1.5X1.5 DFN | 11186 - Immediate | $8.74 | Vis detaljer |