Stainless Steel Hardware

B&F Fastener Supply offers corrosion-resistant, austenitic alloy hardware

Image of B&F Fastener Supply's Stainless Steel HardwareB&F Fastener Supply's 18-8 stainless steel hardware is designed for use in products that require general atmospheric corrosion resistance, such as chemical and food-processing equipment.

The 18-8 stainless steel cap screws are made from austenitic alloys, each having a chromium content of 17-19% and nickel content of 8-10%.

These type 304 stainless steel cap screws are available in sizes up to 1/2" x 2".

Washers

BilledeManufacturer Part NumberBeskrivelseGevind-/skrue-/hulstørrelseDiameter - IndeniTilgængeligt antal Pris
WASHER INT TOOTH #6 STN STEELINT LWSS 006WASHER INT TOOTH #6 STN STEEL#6-11671 - Immediate$0.15Vis detaljer
WASHER INT TOOTH #4 STN STEELINTLWSS 004WASHER INT TOOTH #4 STN STEEL#4-14251 - Immediate$0.23Vis detaljer
WASHER INT TOOTH #2 STN STEELINT LWSS 002WASHER INT TOOTH #2 STN STEEL#2-4922 - Immediate$0.24Vis detaljer
WASHER FLAT #10 STAINLESS STEELFWSS 010WASHER FLAT #10 STAINLESS STEEL#100,205" (5,20mm)0 - Immediate$0.23Vis detaljer
WASHER INT TOOTH 3/8" STN STEELINTLWSS 038WASHER INT TOOTH 3/8" STN STEEL3/8"-136 - Immediate$1.29Vis detaljer
Published: 2012-06-29