MachFlex™ Series Industrial Cables

Belden’s industrial cables are designed for the rigors of light- to continuous-motion applications

Image of Belden MachFlex Series Industrial CablesUsing a standard, commercial cable in an industrial motion application will lead to cable failure and machine downtime which is avoidable by using Belden’s MachFlex series of industrial cables. Designed for the rigors of light to continuous motion applications, MachFlex can help eliminate the unexpected and expensive downtime caused by insulation abrasion, shield degradation, and torque (corkscrewing) failures. The MachFlex product offerings also include cables with a bend radius as tight as 5 x OD, where the industry standard is 10 x OD. MachFlex is the perfect cable for both motion application and space-constrained applications.

Features
  • Designed for motion applications
  • Shielded and unshielded options
  • Tight bend radius
  • Options with 14 million flex cycles rating
  • Control / 600 V, Data / 300 V, Coax / 75 Ohm
  • 10-year warranty
  • Wider fixed temperature range: -40°C to +80°C
  • Sunlight (UV) and chemical-resistant
  • Environmental friendly cables (RoHS)
  • Oil-resistant DIN EN 50290-2-22 (TM54)
  • Variety of insulation and jacket color options
  • Drum packaging
Applications
  • Precision control sensors
  • Multi-axis motion controls
  • Temperature controllers
  • Control panels
  • Machine cutting tools
  • Auxiliary equipment
  • Motor speed controls
  • Production machinery
  • Blade pitch controls (WT)
  • Control and instrumentation circuits
  • Robotics

MachFlex™ Series Industrial Cables

BilledeManufacturer Part NumberBeskrivelseKabeltypeAntal ledereTrådtykkelseTilgængeligt antal PrisVis detaljer
MULTI-PAIR 4CON 28AWG GRAY FEET76402TS 0081000MULTI-PAIR 4CON 28AWG GRAY FEETMultipar4 (2 par)28 AWG1426 - Immediate$25.53Vis detaljer
CABLE 7COND 20AWG GRAY FEET73007W 0081000CABLE 7COND 20AWG GRAY FEETMulti-leder720 AWG790 - Immediate$29.06Vis detaljer
CABLE 5CON 18AWG GRAY SHLD FEET73805WS 0081000CABLE 5CON 18AWG GRAY SHLD FEETMulti-leder518 AWG1968 - Immediate$46.49Vis detaljer
CABLE 5COND 18AWG BLACK FEET77805W 0101000CABLE 5COND 18AWG BLACK FEETMulti-leder518 AWG1975 - Immediate$56.97Vis detaljer
CABLE 3CON 12AWG GRAY FEET73203WS 0081000CABLE 3CON 12AWG GRAY FEETMulti-leder312 AWG569 - Immediate$57.10Vis detaljer
MULTI-PAIR 4COND 24AWG GRN7201A X4P500MULTI-PAIR 4COND 24AWG GRNMultipar4 (2 par)24 AWG0 - Immediate$24.16Vis detaljer
CABLE 2COND 20AWG GRAY 100'73002W 008100CABLE 2COND 20AWG GRAY 100'Multi-leder220 AWG0 - Immediate$688.97Vis detaljer
CABLE 2CON 22AWG CHROM SHLD 100'76302WS 008100CABLE 2CON 22AWG CHROM SHLD 100'Multi-leder222 AWG0 - Immediate$1,169.94Vis detaljer
CABLE 4CON 26AWG CHROM SHLD 100'76104WS 008100CABLE 4CON 26AWG CHROM SHLD 100'Multi-leder426 AWG4 - Immediate$1,388.56Vis detaljer
CABLE 5COND 16AWG GRAY73605W 008100CABLE 5COND 16AWG GRAYMulti-leder516 AWG100 - Immediate$18.12Vis detaljer
MULTI-PAIR 12COND 22AWG GRAY76706TS 008100MULTI-PAIR 12COND 22AWG GRAYMultipar12 (6 par)22 AWG1700 - Immediate$33.45Vis detaljer
CABLE 3CON 26AWG CHROM SHLD 100'76103WS 008100CABLE 3CON 26AWG CHROM SHLD 100'Multi-leder326 AWG11 - Immediate$994.34Vis detaljer
CABLE 3COND 18AWG GRAY 100'73803W 008100CABLE 3COND 18AWG GRAY 100'Multi-leder318 AWG2 - Immediate$969.13Vis detaljer
CABLE 2COND 18AWG GRAY73802W 008500CABLE 2COND 18AWG GRAYMulti-leder218 AWG0 - Immediate$6.95Vis detaljer
CABLE 4COND 18AWG GRAY73804W 0081000CABLE 4COND 18AWG GRAYMulti-leder418 AWG0 - ImmediateSee Page for PricingVis detaljer
CABLE 2COND 18AWG GRAY FEET73802W 0081000CABLE 2COND 18AWG GRAY FEETMulti-leder218 AWG328 - Immediate$15.75Vis detaljer
CABLE 2COND 24AWG CHRM SHD FEET76202WS 0081000CABLE 2COND 24AWG CHRM SHD FEETMulti-leder224 AWG720 - Immediate$17.10Vis detaljer
CABLE 3COND 26AWG CHRM SHD FEET76103WS 0081000CABLE 3COND 26AWG CHRM SHD FEETMulti-leder326 AWG280 - Immediate$18.45Vis detaljer
CABLE 3CON 20AWG GRAY SHLD FEET73003WS 0081000CABLE 3CON 20AWG GRAY SHLD FEETMulti-leder320 AWG976 - Immediate$25.21Vis detaljer
CABLE 5COND 24AWG CHRM SHD FEET76205WS 0081000CABLE 5COND 24AWG CHRM SHD FEETMulti-leder524 AWG389 - Immediate$34.91Vis detaljer
Updated: 2023-10-26
Published: 2018-06-05