IMX/IMY Series DC/DC Converters
Bel Power Solutions presents 4 W to 90 W board mountable DC-DC converters
The IMX/IMY series of board-mountable DC-DC converters from Bel Power Solutions has been designed according to the latest industry requirements and standards. Available in 4 W to 90 W, the converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunication, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 8.4 V up to 150 V, the converters are available with up to four electrically isolated outputs from 3.3 V to 60 V, externally adjustable and with flexible load distribution.
| Applications | ||
|
|
IMX and IMY Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Output 2 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 20IMX7-05-8G | DC DC CONVERTER 5.1V 7W | 36V | 5,1V | - | 350 - Immediate | $750.45 | Vis detaljer |
![]() | ![]() | 20IMX7-24-24-8G | DC DC CONVERTER 24V 24V 7W | 36V | 24V | 24V | 67 - Immediate | $750.45 | Vis detaljer |
![]() | ![]() | 110IMX35D05D05-8G | DC DC CONVERTER 5V 5V 5V 35W | 150V | 5V | 5V | 0 - Immediate | $1,259.42 | Vis detaljer |
![]() | ![]() | 110IMX35D12D12-8G | DC DC CONVERTER 12V 12V 12V 35W | 150V | 12V | 12V | 97 - Immediate | $1,415.37 | Vis detaljer |
![]() | ![]() | 110IMX7-05-8G | DC DC CONVERTER 5.1V 7W | 150V | 5,1V | - | 0 - Immediate | $755.04 | Vis detaljer |
![]() | ![]() | 20IMX4-05-8G | DC DC CONVERTER 5V 4W | 36V | 5V | - | 156 - Immediate | $520.89 | Vis detaljer |
![]() | ![]() | 40IMX15-03-8RG | DC DC CONVERTER 3.3V 15W | 75V | 3,3V | - | 96 - Immediate | $1,016.26 | Vis detaljer |
![]() | ![]() | 40IMX4-05-8G | DC DC CONVERTER 5V 4W | 75V | 5V | - | 104 - Immediate | $520.89 | Vis detaljer |