DDP2/DEP2-M Series 2 W SMT DC/DC Converters
Bel Power Solutions CUI brand DDP2/DEP2-M low cost 2 W SMT converters with two isolation voltage options and a wide -40°C to +105°C operating temperature range
Bel Power Solutions CUI brand DDP2-M and DEP2-M series 2 W DC/DC converters offer two isolation voltage options. The DDP2-M series has 1,500 VDC isolation and the DEP2-M series has 3,000 VDC isolation. Both are housed in a compact SMT8 package. These converters have a wide temperature range of -40°C to +105°C and UL/EN/IEC 62368-1 certification, making them an ideal choice for a variety of ITE and industrial applications.
- 2 W isolated output
- Compact SMT package
- 1,500 VDC isolation (DDP2-M) and 3,000 VDC isolation (DEP2-M)
- Operating temperature range: -40°C to +105°C
- Continuous short circuit protection
- Certified to IEC/EN/UL 62368-1
- Consumer electronics
- Small home appliances
- Test and measurement equipment
- Networking and data centers
- ITE
- Industrial
DDP2-M Series 2 W SMT DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DDP2-15-S5-M | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 5V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-15-S15-M | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 15V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-12-S3-M | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 3,3V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-5-S15-M | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 15V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-24-S5-M | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 5V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-5-S24-M | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 24V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-5-S5-M | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 5V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-12-S9-M | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 9V | 28 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-12-S15-M | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 15V | 0 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DDP2-15-S9-M | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 9V | 38 - Immediate | $33.69 | Vis detaljer |
DEP2-M Series 2 W SMT DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DEP2-12-S3-M | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 3,3V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-12-S24-M | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 24V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-24-S12-M | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 12V | 37 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-24-S5-M | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 5V | 35 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-5-S24-M | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 24V | 33 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-15-S3-M | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 3,3V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-15-S24-M | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 24V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-15-S9-M | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 9V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-12-S9-M | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 9V | 38 - Immediate | $33.69 | Vis detaljer |
![]() | ![]() | DEP2-12-S15-M | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 15V | 38 - Immediate | $33.69 | Vis detaljer |