ACC600 and MCC600 Series Open Frame Power Supplies
Bel Power's 600 W AC-DC and DC-DC convection-cooled open frame power supplies are ideal for industrial and medical applications
Bel Power Solutions' ACC600 series and MCC600 series of convection-cooled open frame power supplies are ideal for industrial (ACC series) and medical (MCC series) applications and available in a variety of single output voltages.
The ACC600 series features a wide universal AC input range of 85 VAC to 264 VAC, offering up to 600 W of output power with convection cooling (U-Channel), in a compact footprint (5.0" x 8.5" x 1.61" [127.0 mm x 215.9 mm x 40.9 mm]) and with a variety of single output voltages. The high-efficiency and high-power-density of the ACC series ensure minimal power loss in end-use equipment, thereby facilitating higher reliability, easier thermal management, and meeting regulatory approvals for environmentally-friendly end products. These power supplies are ideal for medical, telecom, and datacom applications as well as industrial equipment.
The MCC600 series is designed and approved to the latest medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. Additional features include dual-fusing, current sharing, peak power capability, and a 5 V standby provision. These medical power supplies are ideal for monitoring, home health care and equipment, hospital beds, surgical devices, as well as diagnostic, drug pump, dialysis, imaging, and therapy devices.
- 5” x 8.5” x 1.61” form factor
- Universal input
- Current sharing
- Open frame
- Peak power capacity
- 5 V standby provision
- Instrumentation
- Lighting
- Industrial applications
- Applied computing
- Renewable energy
- Test and measurement
- Robotics
- Wireless communication
- Diagnostics
- Drug pumps
- Dialysis
- Hospital beds
- Home healthcare
- Monitoring
- Imaging
- Therapy devices