High Voltage 500 VAC Fast 6 mm x 32 mm Fuses - 0ADEx Series
Bel Fuse - Circuit Protection's 0ADE series of fuses are designed for circuit protection in high-power AC and DC applications
Bel Fuse - Circuit Protection's 0ADE series of ceramic body, 6 mm x 32 mm size fuses are designed for circuit protection in both high-power AC and DC applications. It can safely interrupt fault currents up to 30 kA at 600 VAC or 20 kA at 500 VDC.
Additional Resources: Circuit Protection Focus Catalog
- Fast acting
- Very high breaking capacity
- Available in cartridge and pigtail axial lead form
- RoHS 2 compliant, Halogen free, and lead free
- Industrial power supply
- DC/DC modules
- AC/DC modules
- 3-phase power supplies
- Uninterruptible power supplies
- Motor control circuits
0ADEC Series Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0ADEC9100-BE | FUSE CERM 10A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 130 - Immediate | $23.39 | Vis detaljer |
![]() | ![]() | 0ADEC9120-BE | FUSE CERM 12A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 1250 - Immediate | $23.39 | Vis detaljer |
![]() | ![]() | 0ADEC9150-BE | FUSE CERM 15A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 987 - Immediate | $30.81 | Vis detaljer |
![]() | ![]() | 0ADEC9160-BE | FUSE CERM 16A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 826 - Immediate | $30.81 | Vis detaljer |
![]() | ![]() | 0ADEC9200-BE | FUSE CERM 20A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 828 - Immediate | $33.48 | Vis detaljer |
0ADEP Series Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0ADEP9100-RE | FUSE CERM 10A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 0 - Immediate | $31.64 | Vis detaljer |
![]() | ![]() | 0ADEP9120-RE | FUSE CERM 12A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 0 - Immediate | $13.45 | Vis detaljer |
![]() | ![]() | 0ADEP9150-RE | FUSE CERM 15A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 281 - Immediate | $37.22 | Vis detaljer |
![]() | ![]() | 0ADEP9160-RE | FUSE CERM 16A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 591 - Immediate | $37.22 | Vis detaljer |
![]() | ![]() | 0ADEP9200-RE | FUSE CERM 20A 500VAC 500VDC 3AB | 500 V | -50°C – 105°C | 0 - Immediate | $39.05 | Vis detaljer |