1xN Port MagJack® and Specialty ICMs
Bel Fuse 1xN port MagJack and specialty ICMs combo devices offer a combination of RJ45 and USB connectors
Bel Fuse single port ICMs support 10/100Base-T or 1GBase-T Ethernet applications and comprise single port through eight port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. These products meet IEEE 802.3 10/100Base-T to 1GBase-T electrical requirements, including RL, IL, hi-pot, and common mode conversion parameters. UL Recognized supporting applications include servers, storage systems, industrial PCs, printers, and laptop computers that are RoHS 6/6 compliant.
Vertical mount ICMs are made from single port RJ45 connectors with built-in Ethernet magnetics that can be positioned perpendicular to the printed circuit board's plane. They are best suited for devices that require a lot of space, like motherboards, switches, hubs, bridges, daughter cards, network interface cards, and single-board computers.
For more design flexibility, ICM combo devices offer a combination of RJ45 and USB connectors. Electrical requirements of 10/100Base-T and 1000Base-T are satisfied by RJ45 ports.
- RoHS 6/6 compliant and UL Recognized
- 1XN port MagJack ICM
- Single port ICM, which supports 10/100Base-T or 1GBase-T Ethernet applications
- Vertical mount ICM
- Vertical mount ICM, which optimizes space-critical devices
- ICM with 1 or 2 USBs
- ICM combo devices, which provide a mix of RJ45 and USB connectors for greater design flexibility
- Single-board motherboards
- Industrial PCs
- Printers
- Notebooks
- Consumer electronics
1xN Port MagJack® and Specialty ICMs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P01-0007-02 | CONN JACK 1PORT PCB | 388 - Immediate | $15.03 | Vis detaljer |
![]() | ![]() | P01-1AA2-01 | CONN JACK 1PORT PCB | 557 - Immediate | $19.91 | Vis detaljer |
![]() | ![]() | P01-0002-01 | CONN JACK 1PORT PCB | 667 - Immediate | $24.03 | Vis detaljer |
![]() | ![]() | P01-1AF2-01 | CONN JACK 1PORT PCB | 504 - Immediate | $22.76 | Vis detaljer |
![]() | ![]() | P01-0003-01 | CONN JACK 1PORT PCB | 0 - Immediate | $24.85 | Vis detaljer |
![]() | ![]() | P01-1CE0-01 | CONN JACK 1PORT PCB | 0 - Immediate | $24.41 | Vis detaljer |
![]() | ![]() | P01-0006-01 | CONN JACK 1PORT PCB | 1370 - Immediate | $23.33 | Vis detaljer |
![]() | ![]() | P01-0005-02 | CONN JACK 1PORT PCB | 628 - Immediate | $28.02 | Vis detaljer |
![]() | ![]() | P01-0007-01 | CONN JACK 1PORT PCB | 0 - Immediate | $12.79 | Vis detaljer |
![]() | ![]() | P01-0001-02 | CONN JACK 1PORT PCB | 0 - Immediate | $13.08 | Vis detaljer |