BeaglePlay® Single Board Computer

The BeaglePlay SBC from BeagleBoard.org® provides simple and fun Linux computing

Image of Beagleboard's BeaglePlayBeagleboard's BeaglePlay board is an open-source single board computer (SBC) designed to make adding actuators, sensors, and other accessories ‎simple. The 64-bit quad-core AM62x Sitara™ processor makes the BeaglePlay a powerful choice to boost any IoT or industrial ‎automation application. Its mikroBUS™, Grove, QWIIC, and CSI camera connections interface with thousands of add-ons and a ‎customized Debian Linux image make development with the BeaglePlay easy. The plug-and-playability makes it ideal for users with ‎beginner to intermediate experience with electronics‎.

Features
  • Supports expansion with OLDI, 4-lane CSI, and QWIIC connectors
  • CSI for compatibility with the BeagleBone AI-654, Raspberry Pi Zero W, and compute modules
  • Full-size HDMI connector
  • Small size: 8 cm x 8 cm
  • USB Type-C® with 5 V @ 3 A input connector
  • mikroBUS connector
  • RJ45 Ethernet connector for Gigabit Ethernet
  • 16 GB eMMC storage
  • 2 GB DDR4 memory
  • AM6254 SoC processor
  • Wi-Fi 2.4 GHz and 5 GHz capabilities
  • BLE and SubG
  • MicroSD slot
  • USB Type-A connector at 480 Mbit
  • Grove connector
Applications
  • Industrial human-machine interfacing
  • Charging stations for electric vehicles
  • Remote access to buildings
  • Gateways

BeaglePlay® SBC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BEAGLEPLAY102110762BEAGLEPLAY284 - Immediate$628.52Vis detaljer
Published: 2023-03-31