OMAP-L138 System on Module (SOM)
Beacon EmbeddedWorks’ OMAP SOM features dual ARM926EJ-S and C6748 DSP
Beacon EmbeddedWorks' OMAP-L138 SOM is a compact, product-ready hardware and software solution that fast-forwards embedded designs while reducing risk and controlling cost.
Based on Texas Instruments' OMAP-L138 processor and designed in the SOM-M1 form factor, the OMAP-L138 module offers essential features for handheld and embedded networking applications. The OMAP-L138 SOM-M1 features the superset OMAP-L138 processor but also supports the TMS320C6748 digital signal processor (DSP).
The OMAP-L138 SOM-M1 brings an industry-leading low-power ARM926 core to a small, off-the-shelf solution. The standard SOM-M1 form factor allows developers to reuse existing baseboard designs when upgrading to new OMAP processors, which extends roadmap possibilities for end products.
The compact size of the OMAP-L138 SOM-M1 is ideal for medical patient monitoring wearables and other portable instrumentation applications; the built-in Serial ATA (SATA) controller provides fast access to large-capacity storage devices. The OMAP-L138 SOM M1 allows for powerful versatility, long life, and greener products for medical, industrial, audio, and communication applications.
- Open source Linux DVSDK board support package (available from Texas Instruments)
- U-Boot (bootloader/monitor)
- Windows Embedded CE SDK
- DSP/BIOS
- Board Support Library (BSL) sample programs
- Scalable serial NOR Flash memory (16 MB standard)
- Boots from NOR Flash
- Mobile DDR SDRAM memory (64 MB or 128 MB)
- 10/100 Base-T Ethernet controller
- One USB 2.0 high-speed on-the-go interface
- One USB 1.1 full-speed host interface
- Three external UARTs
- Two I²Cs
- Programmable color LCD controller supports up to a 16 bpp TFT interface
- Integrated 4-wire touchscreen controller (TPS65070)
OMAP-L138 System on Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SOMOMAPL138-10-1603AHCR | IC MOD OMAP-L138 375MHZ 128MB | 145 - Immediate | $3,587.55 | Vis detaljer |
![]() | ![]() | SOMOMAPL138-10-1503QHCR | IC MOD OMAP-L138 375MHZ 64MB | 55 - Immediate | $2,368.62 | Vis detaljer |
![]() | ![]() | SOMOMAPL138-10-1603QHIR | IC MOD OMAP-L138 375MHZ 128MB | 221 - Immediate | $3,305.93 | Vis detaljer |
![]() | ![]() | SOMC6748-10-1603AHCR | IC MOD TMS320C6748 375MHZ 128MB | 14 - Immediate | $2,730.19 | Vis detaljer |