Desktop PCB Milling Machine
Bantam Tools' desktop PCB milling machine helps users design, prototype, and test designs in minutes
Bantam Tools' desktop PCB milling machine is fast, easy, and affordable, all while delivering professional, reliable, and precision milling. The PCB milling tool means no more waiting on external PCB shops. The production of realistic parts, prototypes, and PCBs is simple and convenient. All of this with out-of-the-box productivity and with the ability to mill directly from Gerber files. The Bantam Tools' desktop PCB milling machine effortlessly handles double-sided PCBs with 6 mil trace and space, allowing the user to get work done ahead of schedule and on budget.
Resources: Full Specification Document
- Free, intuitive interface
- Free tech support
- CAM tool path planning for supported file types
- Automatic tool location
- Automatic homing/calibration
- Real-time data feedback while milling
- 3D preview of the imported file
- Working volume (spoilboard removed): 5.5 in. x 4.5 in. x 1.6 in. (140 mm x 114 mm x 40.6 mm)
- Weight: 16.8 lb (7.62 kg)
- XYZ motors: stepper motors with 0.000125 in (0.003175 mm) microstepping
- Max XYZ traverse speed: 100 in/min (2,600 mm/min)
- Spindle speed: 8,500 rpm to 26,000 rpm
- Accuracy: <0.003" per 6" linear travel
- Repeatability: ±0.001"
- Backlash: < 0.001"
- PCB cut speed: up to 100 in/min (2,600 mm/min)
- File input: Eagle BRD (.brd), Gerber RS‐274X (.gtl and .grb), G‐Code (.nc and .tap), SVG (.svg)
- Materials for projects:
- Getting Started Project
- Bantam Tools PCB Badge
- Fusion 360 Aluminum Ring Project
- Engraving Dog Tags with SVG Files
- Power supply
- Power cable
- USB 2.0 cable
- Toolkit
Desktop PCB Milling Machine
| Billede | Manufacturer Part Number | Beskrivelse | Interface | Filtype | Spænding - Forsyning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OM1004 | BANTAM TOOLS DESKTOP PCB | USB 2.0 | Eagle BRD (.brd), Gerber RS‐274X (.gtl og .grb), G‐Code (.nc og .tap), SVG (.svg) | 101VAC – 240VAC @ 1,4A | 0 - Immediate | See Page for Pricing | Vis detaljer |
End Mills
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TL1002 | END MILL CARBIDE 0.125" | 78 - Immediate | $206.98 | Vis detaljer |
![]() | ![]() | TL1003 | END MILL CARBIDE 0.063" | 17 - Immediate | $205.82 | Vis detaljer |
![]() | ![]() | TL1004 | END MILL CARBIDE 0.031" | 65 - Immediate | $229.17 | Vis detaljer |
![]() | ![]() | TL1005 | END MILL CARBIDE 0.016" | 80 - Immediate | $252.25 | Vis detaljer |
![]() | ![]() | TL1010 | END MILL CARBIDE 0.010" | 124 - Immediate | $275.14 | Vis detaljer |
Materials and Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UP1005 | FINE DUST COLLECTION SYSTEM | Fræsemaskine | 6 - Immediate | $1,660.68 | Vis detaljer |
![]() | ![]() | UP1006 | FR-4 MILLING SYSTEM | Fræsemaskine | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | UP1007 | PCB PROBING SYSTEM | Fræsemaskine | 9 - Immediate | $129.89 | Vis detaljer |
![]() | ![]() | AC009 | HIGH PRECISION COLLET SET | Fræsemaskine | 31 - Immediate | $1,822.45 | Vis detaljer |
![]() | ![]() | FX1008 | PRECISION FIXTURING & TOE CLAMP | Fræsemaskine | 12 - Immediate | $1,260.22 | Vis detaljer |
Prototyping Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BN1013 | PROTOTYPING BUNDLE | 19 - Immediate | $2,309.72 | Vis detaljer |
![]() | ![]() | BN1003 | ELECTRONICS BUNDLE | 14 - Immediate | $2,054.45 | Vis detaljer |
![]() | ![]() | BN1012 | MAKERSPACE IN A BOX DELUXE BUNDL | 3 - Immediate | $3,635.01 | Vis detaljer |
![]() | ![]() | BN1011 | MAKERSPACE IN A BOX BUNDLE | 0 - Immediate | $2,694.88 | Vis detaljer |
![]() | BN1014 | PROTOTYPING DELUXE BUNDLE | 0 - Immediate | $3,759.36 | Vis detaljer | |
![]() | BN1017 | MAKERSPACE IN A BOX MATERIALS BU | 0 - Immediate | $1,469.13 | Vis detaljer | |
![]() | ![]() | KT1004 | PRINTMAKING KIT | 0 - Immediate | See Page for Pricing | Vis detaljer |