T30R Series Radar Sensors
Banner Engineering's radar sensors detect a wide range of objects
Banner Engineering's T30R series radar sensors provide reliable detection and precise position feedback in challenging applications and extreme conditions. These innovative radar sensors are a robust, longer-range alternative to ultrasonic sensors and precisely distinguish between targets while filtering out unwanted ones, even in the presence of moisture or varying temperature conditions.
Banner's T30R standard radar sensor models offer precise detection and measurement up to 15 m from the sensor with two independent, adjustable sensing zones. Additionally, these sensors reliably detect targets in the most challenging conditions, including rain, wind, snow, fog, steam, or sunlight, and they offer consistent performance in a broad operating temperature range, -40°C to +65°C.
The T30R close-range radar sensor models measure the distance to objects as close as 200 mm from the sensor, a 100 mm improvement over standard model specifications, and they detect objects as close as 150 mm from the sensor.
The T30R long-range radar sensor models can accurately detect and measure the distance to targets up to 25 meters away, a 10-meter increase over standard model specifications.
The T30RW washdown radar sensor models offer the same powerful, reliable performance as the standard T30R sensor models but with a heavy-duty IP69K-rated housing with a polypropylene sleeve over the barrel to protect the sensor in particularly harsh environments. It is well suited for high-temperature, high-pressure washdown applications and offers excellent all-around chemical compatibility.
- Reliably detect high-dielectric targets (such as metal or large amounts of water) and lower-dielectric targets (such as wood, rock, or organic material) via 122 GHz radar technology
- Use in challenging sensing conditions as radar is unaffected by rain, wind, snow, fog, steam, or sunlight
- Detect objects and measure consistently in a wide operating temperature range of -40°C to +65°C since the radar is unaffected by temperature
- Choose between models with close, standard, or long sensing range; narrow or wide beam patterns; and washdown models to solve a wide variety of challenging applications
- Avoid false detection of objects outside of the region of interest and allow for more precise measurements with narrow beam models
- Provide coverage of larger areas and more robust detection of targets with irregular shapes or presented at steep angles with wide beam models
- Operate in harsh environments with the rugged IP67-rated housing found on close, standard, and long-range models
- Enjoy ample chemical resistance thanks to the polypropylene sleeve, and operate in high temperature, high-pressure washdown applications with the robust IP67; IP69k housing found on washdown models
- Quickly configure the sensors using Banner's Radar Configuration Software, IO-Link, remote teach input, or push buttons
- Integrate directly with Banner's lights and indicators for direct visual feedback via the Pulse Pro output with no external controller required
- Reliably detect stationary and moving targets using frequency modulated continuous wave (FMCW) radar technology
- Mount multiple sensors in close proximity by way of crosstalk immunity
- Vehicle detection and counting
- Gantry and overhead crane proximity detection and collision avoidance
- Loading dock monitoring
- Tank and hopper level monitoring
- Detection of reflective metal parts
- Detection and measurement in challenging environments
- Mobile equipment collision avoidance
T30R Series Radar Sensors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | T30R-1515-KDQ | SENSOR GAGE T30R RADAR NPN PNP | 0 - Immediate | $4,438.00 | Vis detaljer |
![]() | ![]() | T30R-1515-KIQ | SENSOR RADAR ANLG CUR NPN OUT | 9 - Immediate | $4,596.50 | Vis detaljer |
![]() | ![]() | T30R-1515-KUQ | SENSOR RADAR ANLG VOLT NPN OUT | 8 - Immediate | $4,596.50 | Vis detaljer |
![]() | ![]() | T30R-4545-KIQ | SENSOR RADAR ANLG CUR NPN OUT | 1 - Immediate | $4,596.50 | Vis detaljer |
![]() | ![]() | T30R-4545-KUQ | SENSOR RADAR ANLG VOLT NPN OUT | 0 - Immediate | $4,596.50 | Vis detaljer |
![]() | ![]() | T30R-1515-CKIQ | SENSOR RADAR ANLG CUR NPN OUT | 1 - Immediate | $4,596.50 | Vis detaljer |
![]() | ![]() | T30R-1515-KDQP | SENSOR GAGE T30R RADAR NPN PNP | 1 - Immediate | $4,678.92 | Vis detaljer |
![]() | ![]() | T30R-1515-KIQP | SENSOR RADAR ANLG CUR NPN OUT | 6 - Immediate | $4,843.76 | Vis detaljer |
![]() | ![]() | T30R-1515-KUQP | SENSOR RADAR ANLG VOLT NPN OUT | 1 - Immediate | $4,843.76 | Vis detaljer |
![]() | ![]() | T30R-4545-KDQ | SENSOR GAGE T30R RADAR NPN PNP | 5 - Immediate | $4,438.00 | Vis detaljer |
![]() | ![]() | T30R-1515-KDQ-811222 | SENSOR GAGE T30R RADAR NPN PNP | 0 - Immediate | $4,438.00 | Vis detaljer |
![]() | ![]() | T30R-1515-CKDQ | SENSOR GAGE T30R RADAR NPN PNP | 0 - Immediate | $4,438.00 | Vis detaljer |
![]() | ![]() | T30R-1515-CKUQ | SENSOR RADAR ANLG VOLT NPN OUT | 0 - Immediate | $4,955.03 | Vis detaljer |
![]() | ![]() | T30R-4545-KDQP | SENSOR GAGE T30R RADAR NPN PNP | 0 - Immediate | $4,678.92 | Vis detaljer |
![]() | ![]() | T30R-1515-CKDQP | SENSOR GAGE T30R RADAR NPN PNP | 0 - Immediate | $4,678.92 | Vis detaljer |
![]() | ![]() | T30R-4545-KUQP | SENSOR RADAR ANLG VOLT NPN OUT | 0 - Immediate | $4,843.76 | Vis detaljer |
![]() | ![]() | T30R-4545-KIQP | SENSOR RADAR ANLG CUR NPN OUT | 0 - Immediate | $4,843.76 | Vis detaljer |
![]() | ![]() | T30R-1515-CKUQP | SENSOR RADAR ANLG VOLT NPN OUT | 0 - Immediate | $4,843.76 | Vis detaljer |
![]() | ![]() | T30R-1515-CKIQP | SENSOR RADAR ANLG CUR NPN OUT | 9 - Immediate | $4,843.76 | Vis detaljer |
![]() | ![]() | T30R-1515-LKDQ | SENSOR GAGE T30R RADAR ANLG | 0 - Immediate | $5,807.50 | Vis detaljer |
Washdown Models
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | T30RW-1515-KDQ-M40 | SENSOR GAGE T30RW RADAR NPN PNP | 1 - Immediate | $5,122.72 | Vis detaljer |
![]() | ![]() | T30RW-1515-KIQ-M40 | SENSOR RADAR ANLG CUR NPN 15M | 0 - Immediate | $5,281.22 | Vis detaljer |
![]() | ![]() | T30RW-1515-KUQ-M40 | SENSOR RADAR ANLG VOLT NPN 15M | 1 - Immediate | $5,281.22 | Vis detaljer |