S15Y M12 Splitter Cable

Organize and simplify M12 connections with Banner Engineering's S15Y M12 splitter cable

Image of Banner Engineering's S15Y M12 Splitter Cable Banner Engineering's S15Y splitter solves complicated, high-density connections and junctions. Users can organize and reduce clutter where many cables connect with the slimline design and small size of the S15Y splitter.

Features and Benefits
  • Compact M12 connectors and cables fit into tight spaces
  • Slimline design connects more easily to I/O blocks and hubs that have multiple connectors in close proximity
  • Choose from a parallel wired model and two different signal combiner models
  • Make splitter connections in hazardous locations with the NAMUR model
Applications
  • M12 splitter connections
  • I/O block connections
  • Hub connections

S15Y M12 Splitter Cable

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CBL 4POS RCPT TO PLUG(2) 0.66'S15YA4-M124-M124-0.2MCBL 4POS RCPT TO PLUG(2) 0.66'152 - Immediate$247.26Vis detaljer
CBL 4POS RCPT TO PLUG(2) 0.66'S15YA24-M124-M124-0.2MCBL 4POS RCPT TO PLUG(2) 0.66'4 - Immediate$247.26Vis detaljer
CBL 4POS RCPT TO PLUG(2) 0.66'S15YB-M124-M124-0.2MCBL 4POS RCPT TO PLUG(2) 0.66'136 - Immediate$247.26Vis detaljer
CBL 4POS RCPT TO PLUG(2) 3.28'S15YA12-M124-M124-1M-NAMURCBL 4POS RCPT TO PLUG(2) 3.28'3 - Immediate$374.06Vis detaljer
Published: 2024-01-12