Q20-2 Compact Sensor
Banner Engineering sensors feature a universal housing ideal for global manufacturing with excellent optical to mechanical alignment
Banner Engineering Q20-2 compact sensors provide reliable sensing for simpler machine design and faster installation. The Q20-2's universal rectangular housing and excellent optical to mechanical alignment make them easy to install, align, and adjust. They are available in polarized retroreflective and laser measurement models.
Polarized retroreflective models
- Detects targets regardless of color, texture, and reflectivity up to 5 meters away
- Install easily via visible alignment spot and excellent optical-to-mechanical alignment
- Gain real-time visual feedback via two bright status LEDs
- Configure and adjust using the single turn gain potentiometer and the Light Operate/Dark Operate switch
- Standard 3 mm threaded mounting holes on 25.4 mm spacing
- Provides water-tight, IP67-rated housing for rugged, reliable sensing
Laser measurement models
- Solve many different application problems with multiple sensing modes
- Consistently and reliably detect challenging targets up to 3 meters away via excellent infrared laser
- Simple and precise alignment via visible alignment spot
- Gain real-time visual feedback via two bright status LEDs and the PulsePro output which allows for direct integration with Banner Pro lighting
- Streamline control system integration and access measurement values, delay timers, and advanced diagnostics via IO-Link
- Standard 3 mm threaded mounting holes on 25.4 mm spacing
- Provides water-tight, IP67-rated housing for rugged, reliable sensing
Q20-2 Compact Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Registreringsmetode | Registreringsafstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q20-2KLAF2-Q5 | PHOTOELECTRIC SENSOR, IR LASER | Nærhed, baggrundsundertrykkelse | 0,787" – 78,740" (20mm – 2m) | 4 - Immediate | $1,527.94 | Vis detaljer |
![]() | ![]() | Q20-2KLAF3-Q5 | PHOTOELECTRIC SENSOR, IR LASER | Nærhed, baggrundsundertrykkelse | 0,787" – 118,110" (20mm – 3m) | 2 - Immediate | $1,927.36 | Vis detaljer |
![]() | ![]() | Q20-2PLP-Q | PHOTO SEN, POLAR RETRO, 5M, QD | Retroreflektiv, Polariseret | 196,850" (5m) | 21 - Immediate | $729.10 | Vis detaljer |
![]() | ![]() | Q20-2PLP-Q5 | PHOTO SEN, POLAR RETRO, 5M, QD | Retroreflektiv, Polariseret | 196,850" (5m) | 3 - Immediate | $729.10 | Vis detaljer |
![]() | ![]() | Q20-2PLP-Q3 | PHOTO SEN, POLAR RETRO, 5M, QD | Retroreflektiv, Polariseret | 196,850" (5m) | 3 - Immediate | $729.10 | Vis detaljer |
![]() | ![]() | Q20-2NLP-Q5 | PHOTO SEN, POLAR RETRO, 5M, QD | Retroreflektiv, Polariseret | 196,850" (5m) | 2 - Immediate | $729.10 | Vis detaljer |
![]() | ![]() | Q20-2NLP-2M | PHOTO SEN, POLAR RETRO, 5M, CBL | Retroreflektiv, Polariseret | 196,850" (5m) | 4 - Immediate | $678.38 | Vis detaljer |
![]() | ![]() | Q20-2NLP-Q | PHOTO SEN, POLAR RETRO, 5M, QD | Retroreflektiv, Polariseret | 196,850" (5m) | 5 - Immediate | $729.10 | Vis detaljer |
![]() | ![]() | Q20-2NLP-Q3 | PHOTO SEN, POLAR RETRO, 5M, QD | Retroreflektiv, Polariseret | 196,850" (5m) | 4 - Immediate | $729.10 | Vis detaljer |
![]() | ![]() | Q20-2PLP-2M | PHOTO SEN, POLAR RETRO, 5M, CBL | Retroreflektiv, Polariseret | 196,850" (5m) | 1 - Immediate | $678.38 | Vis detaljer |
![]() | ![]() | Q20-2KLAF2-Q | PHOTOELECTRIC SENSOR, IR LASER | Nærhed, baggrundsundertrykkelse | 0,787" – 78,740" (20mm – 2m) | 0 - Immediate | $1,527.94 | Vis detaljer |
![]() | ![]() | Q20-2KLAF3-Q | PHOTOELECTRIC SENSOR, IR LASER | Nærhed, baggrundsundertrykkelse | 0,787" – 118,110" (20mm – 3m) | 0 - Immediate | $1,927.36 | Vis detaljer |
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | SMBQ20L | SMBQ20L MOUNTING BRACKET ASSY | 0 - Immediate | $95.10 | Vis detaljer | |
![]() | SMBQ20H | SMBQ20H MOUNTING BRACKET ASSY | 0 - Immediate | $95.10 | Vis detaljer | |
![]() | ![]() | SMBQ20LV | BRACKET R/A FOR Q20 | 8 - Immediate | $120.78 | Vis detaljer |
![]() | ![]() | BRT-92X92C | REFLECTOR 92 X 92MM | 25 - Immediate | $249.61 | Vis detaljer |
![]() | ![]() | BRT-92X92CB | REFLECTOR 92 X 92MM | 17 - Immediate | $209.35 | Vis detaljer |
![]() | ![]() | BC-M8F3-24-1 | CORDSET, M8, F, 3-PIN, 1M | 4 - Immediate | $114.12 | Vis detaljer |
![]() | ![]() | BC-M8F4-24-0.5 | CORDSET, M8, F, 4-PIN, 0.5M | 31 - Immediate | $139.48 | Vis detaljer |
![]() | ![]() | BC-M8F4-24-1 | CORDSET, M8, F, 4-PIN, 1M | 2 - Immediate | $139.48 | Vis detaljer |
![]() | ![]() | BC-M8F3-M8M3-24-8 | CORDSET, M8, M-F, 3-PIN, 8M | 5 - Immediate | $291.64 | Vis detaljer |
![]() | ![]() | BC-M8F4-M8M4-24-5 | CORDSET, M8, M-F, 4-PIN, 5M | 8 - Immediate | $323.34 | Vis detaljer |
![]() | ![]() | BC-M8F3-M8M3-24-10 | CORDSET, M8, M-F, 3-PIN, 10M | 1 - Immediate | $329.68 | Vis detaljer |
![]() | ![]() | BC-M8F4-M8M4-24-8 | CORDSET, M8, M-F, 4-PIN, 8M | 1 - Immediate | $380.40 | Vis detaljer |
![]() | ![]() | BC-M8F4-M8M4-24-10 | CORDSET, M8, M-F, 4-PIN, 10M | 3 - Immediate | $418.44 | Vis detaljer |
![]() | ![]() | BC-M8M4-24-20 | Cordset, M8, M, 4-pin, 20m | 2 - Immediate | $500.86 | Vis detaljer |
![]() | ![]() | BC-M8F4-M8M4-24-15 | CORDSET, M8, M-F, 4-PIN, 15M | 4 - Immediate | $513.54 | Vis detaljer |
![]() | ![]() | BC-M8F3-24-0.5 | CORDSET, M8, F, 3-PIN, 0.5M | 1 - Immediate | $114.12 | Vis detaljer |
![]() | ![]() | BC-M8M3-24-0.5 | CORDSET, M8, M, 3-PIN, 0.5M | 0 - Immediate | $114.12 | Vis detaljer |
![]() | ![]() | BC-M8F3-24-2 | CORDSET, M8, F, 3-PIN, 2M | 3 - Immediate | $133.14 | Vis detaljer |
![]() | ![]() | BC-M8M3-24-2 | CORDSET, M8, M, 3-PIN, 2M | 0 - Immediate | $133.14 | Vis detaljer |
![]() | ![]() | BC-M8M4-24-1 | CORDSET, M8, M, 4-PIN, 1M | 3 - Immediate | $139.48 | Vis detaljer |