K100 Programmable Display Beacon
The Banner Engineering K100 programmable display beacon merges 360° visual status with text communication, allowing indication and information at every angle
The Banner Engineering K100 programmable display beacon is a revolutionary signaling solution that bridges the gap between simple status lights and human-machine interfaces (HMIs). By combining a high-visibility, 14-color LED beacon with a dynamic alphanumeric LED array, it provides operators with both instant color-coded status and detailed, actionable information in a single, rugged device. This 360-degree communication tool ensures that critical messages are not only seen from a distance but also clearly understood without the need for additional displays.
Designed for the most demanding industrial environments, the K100 features a robust IP66 and IP69K-rated housing that resists impact and high-pressure washdowns. Whether integrated via IO-Link, Modbus, or discrete control, the K100 offers unparalleled flexibility. It allows facilities to replace traditional tower lights with a compact, modern device capable of scrolling custom messages, displaying takt time, or triggering audible alerts, effectively cutting through factory noise and visual clutter.
- 88 px by 77 px LED array capable of showing 12 static or 32 scrolling characters, legible from up to 10 meters away
- 14 configurable colors
- 360° visibility: Provides uniform, bright illumination from any angle
- IP66 and IP69K-rated polycarbonate housing
- Available in IO-Link, Modbus RTU, or discrete control (Pro Editor software)
- Optional integrated audible alarm (93 dB to 101 dB) to capture attention in loud environments
- Includes pre-programmed modes for counter, measure, pulse control, sequence, and timer functions
- Providing part-refill requests and real-time assembly sequence instructions to operators
- Machine status indication
- Takt time and productivity tracking
- Process monitoring
- Material handling: Automated guided vehicles (AGVs) and mobile robots
- Tower light retrofit
K100 Programmable Display Beacon
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Forsyning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | K100PDBLRGBKQ | STATUS DISPLAY IO-LINK | 18 – 30VDC | 4 - Immediate | $2,648.08 | Vis detaljer |
![]() | ![]() | K100PDBLRGBD15Q | STATUS DISPLAY DISCRETE | 12 – 30VDC | 4 - Immediate | $2,648.08 | Vis detaljer |
![]() | ![]() | K100PDBLRGBSQ | STATUS DISPLAY INDICATOR MODBUS | 12 – 30VDC | 2 - Immediate | $2,648.08 | Vis detaljer |
![]() | ![]() | K100PDBLRGBSAQ | AUDIBLE STATUS DISPLAY MODBUS | 12 – 30VDC | 4 - Immediate | $2,850.32 | Vis detaljer |
![]() | ![]() | K100PDBLRGBD15AQ | AUDIBLE STATUS DISPLAY DISCRETE | 12 – 30VDC | 1 - Immediate | $2,850.32 | Vis detaljer |
![]() | ![]() | K100PDBLRGBKAQ | AUDIBLE STATUS DISPLAY IO-LINK | 12 – 48VDC | 1 - Immediate | $2,850.32 | Vis detaljer |