K100 Pro Beacon Series
Banner Engineering’s K100 pro beacon series feature an IP66 rating, UL Type 4X housing for rugged environments
Banner Engineering’s K100 pro beacon series of bright, programmable 100 mm beacons are available in daylight visible or indicator configurations, with both providing distinct, customizable indication. Pro daylight visible beacon models offer twelve audible options and have a clear lens that avoids false indications, even in sunlight. K100 pro indicator beacons (DC models), featuring fourteen color options, are programmable using Banner's Pro Editor software with animations such as flash, intensity sweep, and strobe. Both can include an optional audible alarm.
- K100 pro indicator beacon model with a diffused lens offers bright, configurable indication for users needing visible status information
- Indicator offers fourteen colors and is programmable using Banner's Pro Editor software and Pro Converter Cable (DC models)
- K100 pro daylight visible beacon model offers three colors and has a clear lens that provides bright, even light in direct sunlight
- Both models feature an IP66 rating, UL Type 4X housing for rugged environments
- PNP or NPN operation, depending on wiring
- AC and DC models available
K100 Pro Beacon Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | K100PLRGB7Q | COMPLETE UNIT LED | 13 - Immediate | $1,916.14 | Vis detaljer |
![]() | ![]() | K100PLRGB7AQ | COMPLETE UNIT LED | 3 - Immediate | $1,980.44 | Vis detaljer |
![]() | ![]() | K100PBLGYRQ | COMPLETE UNIT GR/R/YL LED | 0 - Immediate | $2,481.98 | Vis detaljer |
![]() | ![]() | K100PBLGYRAQ | COMPLETE UNIT GR/R/YL LED | 75 - Immediate | $2,546.28 | Vis detaljer |
![]() | ![]() | K100PLRGB7 | COMPLETE UNIT MULTI COLOR LED | 0 - Immediate | $1,916.14 | Vis detaljer |
![]() | ![]() | K100PLRGB7A | COMPLETE UNIT MULTI COLOR LED | 0 - Immediate | $1,980.44 | Vis detaljer |