VCAS Series TransGuard Varistors
KYOCERA AVX's VCAS series are multilayer varistors for automotive applications
KYOCERA AVX Corporation has expanded its TransGuard® series to include automotive specific varistors tested to Load Dump and Jump Start requirements. Designated the VCAS series, the AEC Q200 qualified varistors are designed to automobile industry standards and feature excellent energy/current handling capability. The VCAS series varistors provide bi-directional protection and are print controlled to include users in the product modification process. Available in voltage ratings ranging from 16 VDC to 85 VDC with case sizes ranging from 0402 to 1210, the VCAS series is ideal for CAN based module, sensor, module load dump protection and motor/inductive load transient suppression applications in internal combustion engine (ICE) vehicles, hybrid electric vehicles (HEV), plug-in hybrid electric vehicles (PHEV), and commercial vehicles.
VCAS Series
| Billede | Manufacturer Part Number | Beskrivelse | Varistor-spænding (maks.) | Varistor-spænding (Typ) | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VCAS060318A400DP | VARISTOR 25.5V 30A 0603 | 28.05 V | 25.5 V | 0 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | VCAS080518C400DP | VARISTOR 25.5V 120A 0805 | 28.05 V | 25.5 V | 129 - Immediate | $2.28 | Vis detaljer |
![]() | ![]() | VCAS120618D400DP | VARISTOR 25.5V 150A 1206 | 28.05 V | 25.5 V | 1898 - Immediate | $3.03 | Vis detaljer |
![]() | ![]() | VCAS121018J390DP | VARISTOR 25.5V 500A 1210 | 28.05 V | 25.5 V | 1395 - Immediate 8000 - Factory Stock | $3.48 | Vis detaljer |
![]() | ![]() | VCAS060326A580DP | VARISTOR 34.5V 30A 0603 | 37.95 V | 34.5 V | 175 - Immediate 3000 - Factory Stock | $1.71 | Vis detaljer |
![]() | ![]() | VCAS080526C580DP | VARISTOR 34.5V 100A 0805 | 37.95 V | 34.5 V | 0 - Immediate 2000 - Factory Stock | $2.15 | Vis detaljer |
![]() | ![]() | VCAS120626D580DP | VARISTOR 34.5V 120A 1206 | 37.95 V | 34.5 V | 1000 - Immediate | $3.73 | Vis detaljer |
![]() | ![]() | VCAS121026H560DP | VARISTOR 34.5V 300A 1210 | 37.95 V | 34.5 V | 709 - Immediate | $5.31 | Vis detaljer |
![]() | ![]() | VCAS060330A650DP | VARISTOR 41V 30A 0603 | 45.1 V | 41 V | 0 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | VCAS080530C650DP | VARISTOR 41V 80A 0805 | 45.1 V | 41 V | 2909 - Immediate | $3.29 | Vis detaljer |
![]() | ![]() | VCAS120630D650DP | VARISTOR 41V 120A 1206 | 45.1 V | 41 V | 2388 - Immediate | $3.73 | Vis detaljer |
![]() | ![]() | VCAS121030H620DP | VARISTOR 41V 280A 1210 | 45.1 V | 41 V | 0 - Immediate | $5.88 | Vis detaljer |