SCC and SCM Series Supercapacitors
KYOCERA AVX introduces electrochemical double-layer capacitors with excellent pulse power handling characteristics
The KYOCERA AVX series of electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Both series offer great solutions to hold up, energy harvesting, and pulse power applications.
- Capacitance range: 1F ~ 3000F
- 2.7 V rated up to 65°C, 2.3 V rated up to 85°C
- High current handling capabilities
- Low ESR and low DCL
- Energy harvesting
- GSM/GSR pulse applications
- UPS/industrial
- Wireless alarms
- Remote metering
- Scanners
- Toys and games
- Camera flash systems
SCC Series Cylindrical Supercapacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCCU25B256SRB | CAP 25F -10% +30% 2.7V T/H | 0 - Immediate | $16.42 | Vis detaljer |
![]() | ![]() | SCCU30E356SRB | CAP 35F -10% +30% 3V T/H | 1100 - Immediate | $32.78 | Vis detaljer |
![]() | ![]() | SCCV40B506SRB | CAP 50F -10% +30% 2.7V T/H | 63 - Immediate | $37.91 | Vis detaljer |
![]() | ![]() | SCCR12B105PRB | CAPACITOR 1F 0% +100% 2.7V T/H | 0 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | SCCQ12B105PRB | CAPACITOR 1F 0% +100% 2.7V T/H | 1005 - Immediate | $11.29 | Vis detaljer |
SCM Series Supercapacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCMR14C474PRBA0 | CAP 470MF 0% +100% 5V T/H | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCMS22C255PRBA0 | CAP 2.5F 0% +100% 5V T/H | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCMR22C155PRBA0 | CAP 1.5F 0% +100% 5V T/H | 668 - Immediate | $25.80 | Vis detaljer |
![]() | ![]() | SCMS22F255PRBA0 | CAP 2.5F 0% +100% 5.5V T/H | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SCMR18C105PRBA0 | CAP 1F 0% +100% 5V T/H | 0 - Immediate | $24.66 | Vis detaljer |