RHA/RHD Series Polymer Capacitors

KYOCERA AVX's hybrid capacitors combine the performance benefits of electrolytic and polymer capacitors

Image of KYOCERA AVX Corporation's RHA/RHD Series Polymer CapacitorsKYOCERA AVX's RHA/RHD hybrid capacitors use polymer technology in conjunction with a liquid electrolyte in a single design to combine the performance benefits of electrolytic and polymer capacitors. They are suitable for applications requiring low ESR, DCL, humidity resistance, and good stability over frequency and time.

Features
  • Low ESR
  • Endurance: +105°C at 5,000 hours to 10,000 hours
  • Voltage range: 16 V to 125 V
  • CV range: 10 μF to 560 μF
  • Temperature range: -55°C to +105°C
Applications
  • Industrial machinery
  • Robots
  • Control units

RHA Series Polymer Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 27UF 20% 40V THRHA0607270M040KCAP ALUM HYBRID 27UF 20% 40V TH1468 - Immediate$6.02Vis detaljer
CAP ALUM HYBRID 15UF 20% 50V THRHA0607150M050KCAP ALUM HYBRID 15UF 20% 50V TH1281 - Immediate$6.02Vis detaljer
CAP ALUM HYBRID 47UF 20% 35V THRHA0607470M035KCAP ALUM HYBRID 47UF 20% 35V TH599 - Immediate$6.09Vis detaljer
CAP ALUM HYBRID 120UF 20% 16V THRHA0607121M016KCAP ALUM HYBRID 120UF 20% 16V TH0 - Immediate$6.15Vis detaljer
CAP ALUM HYBRID 68UF 20% 25V THRHA0607680M025KCAP ALUM HYBRID 68UF 20% 25V TH1373 - Immediate$6.21Vis detaljer
CAP ALUM HYBRID 10UF 20% 63V THRHA0607100M063KCAP ALUM HYBRID 10UF 20% 63V TH1246 - Immediate$6.66Vis detaljer
CAP ALUM HYBRID 68UF 20% 25V THRHA0607680M025BCAP ALUM HYBRID 68UF 20% 25V TH1962 - Immediate$8.75Vis detaljer
CAP ALUM HYBRID 120UF 20% 16V THRHA0607121M016BCAP ALUM HYBRID 120UF 20% 16V TH1961 - Immediate$8.75Vis detaljer
CAP ALUM HYBRID 100UF 20% 35V THRHA0809101M035KCAP ALUM HYBRID 100UF 20% 35V TH391 - Immediate$9.51Vis detaljer
CAP ALUM HYBRID 22UF 20% 63V THRHA0809220M063KCAP ALUM HYBRID 22UF 20% 63V TH96 - Immediate$10.14Vis detaljer

RHD Series Polymer Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP ALUM HYBRID 100UF 20% 25V THRHD0607101M025BCAP ALUM HYBRID 100UF 20% 25V TH2083 - Immediate$10.14Vis detaljer
CAP ALUM HYBRID 220UF 20% 25V THRHD0810221M025BCAP ALUM HYBRID 220UF 20% 25V TH0 - ImmediateSee Page for PricingVis detaljer
Published: 2023-01-26