LaserLight SMD and W-IR
KYOCERA AVX SLD Laser's LaserLight SMD enables ultra-long throw distance and small optic sizes for specialty lighting applications
LaserLight SMD W-IR by KYOCERA AVX SLD Laser is a switchable, dual-channel, high luminance, white laser light combined with infrared emission. Featuring 500 lumens, 1300 Mcd/m2, and 250 mW IR in a compact 7 mm SMD, LaserLight SMD enables ultra-long throw distance and small optic sizes for specialty lighting applications. With reflective phosphor and diffuse, incoherent light emission in white and IR, LaserLight SMD is safe to use in all lighting applications.
- High luminance 1300 Mcd/m2
- Infrared emission (switchable)
- Enables less than 2 degree beam angle from 35 mm optic
- Safe with diffuse, incoherent emission and fail-safe design
- Lighting and sensing
- Outdoor and portable
- Automotive range finding and LiDAR
- Search and rescue, security
LaserLight SMD White
| Billede | Manufacturer Part Number | Beskrivelse | Flus @ 85°C, Strøm - Test | Flus @ 25°C, Strøm - Test | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 910-00003-WF | LED COOL WHITE 6000K 4SMD | - | 500lm (Typ) | 0 - Immediate | $754.46 | Vis detaljer |
![]() | ![]() | 910-00004-IT | LED COOL WHITE 6000K STAR ARRAY | - | 500lm (Typ) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 910-00010-WF | LED COOL WHITE 6000K 4SMD | - | 1000lm (Typ) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 910-00011-IT | LED COOL WHITE 6000K STAR ARRAY | - | 1000lm (Typ) | 0 - Immediate | $1,327.03 | Vis detaljer |
LaserLight SMD White + IR
| Billede | Manufacturer Part Number | Beskrivelse | Flus @ 85°C, Strøm - Test | Flus @ 25°C, Strøm - Test | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 910-00014-WF | LED COOL WHITE 6000K 4SMD | - | 500lm (Typ) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 910-00015-IT | LED COOL WHITE 6000K STAR ARRAY | - | 500lm (Typ) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 910-00016-WF | LED COOL WHITE 6000K 4SMD | - | 500lm (Typ) | 49 - Immediate | $1,405.51 | Vis detaljer |
![]() | ![]() | 910-00017-IT | LED COOL WHITE 6000K STAR ARRAY | - | 500lm (Typ) | 0 - Immediate | See Page for Pricing | Vis detaljer |