FloXY® Fine Pitch Connectors
KYOCERA AVX's FloXY fine pitch connectors are a floating board-to-board connector series
KYOCERA AVX's fine pitch connectors offer high-reliable signal and power connectors for today's challenging industrial, automotive, and transportation design needs. Kyocera's product portfolio features various FPC/FFC and board-to-board connectors, including a unique floating board-to-board product line called FloXY and FloXY HS. FloXY is a floating board-to-board connector series that allows movement (float) in the X and Y axis to absorb misalignment (offset) during assembly and operation. FloXY and FloXY HS meet the high-reliability requirements for automotive and industrial markets. The "HS" variant is a value-added product that supports high-speed transmission standards of 16 Gbps or more.
- Parallel and vertical; available in multiple stack heights
- High-temperature design: up to +125°C
- Floating structure enables the mating of multiple connectors on the same board; automatic assembly by robotics is also possible
- Reduces stress on solder joints and suppresses solder cracking problems
- Value-added design, such as high-speed transmission, EMI control with shield, high-current, and hybrid power-line
- IATF 16949 certified
- Products requiring high reliability, such as automotive and industrial applications
- For automotive, LiDAR, sensing cameras, view cameras, IVI, ECU/DCU, inverters, and more
- For industrial, factory automation, robotics, security camera, network/communication equipment, and more
FloXY Fine Pitch Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Afstand | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 245652100005829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | 100 | 0,020" (0,50mm) | 2 | 1643 - Immediate | $136.51 | Vis detaljer |
![]() | ![]() | 145652060201829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | 60 | 0,020" (0,50mm) | 2 | 598 - Immediate | $61.73 | Vis detaljer |
![]() | ![]() | 245656040010829+T | 5656 SERIES, FLOXY, 0.5MM PITCH, | 40 | 0,020" (0,50mm) | 2 | 455 - Immediate | $41.73 | Vis detaljer |
![]() | ![]() | 145656040001829+T | 5656 SERIES, FLOXY, 0.5MM PITCH, | 40 | 0,020" (0,50mm) | 2 | 684 - Immediate 500 - Factory Stock | $41.73 | Vis detaljer |
![]() | ![]() | 245652060001829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | 60 | 0,020" (0,50mm) | 2 | 1592 - Immediate | $80.18 | Vis detaljer |
![]() | ![]() | 245655060400829+T | 5655 SERIES, FLOXY, 0.5MM PITCH, | 60 | 0,020" (0,50mm) | 2 | 1471 - Immediate | $33.44 | Vis detaljer |
![]() | ![]() | 145652100205829+T | 5652 SERIES, FLOXY, 0.5MM PITCH, | 100 | 0,020" (0,50mm) | 2 | 1533 - Immediate | $98.31 | Vis detaljer |
![]() | ![]() | 145656040003829+T | 5656 SERIES, FLOXY, 0.5MM PITCH, | 40 | 0,020" (0,50mm) | 2 | 1000 - Immediate | $41.73 | Vis detaljer |