FLEXITERM® Capacitors
KYOCERA AVX's 100 V rated multilayer ceramic capacitors (MLCC) feature a robust termination structure against mechanical stress
KYOCERA AVX quality MLCCs are made with high-purity ceramics. KYOCERA AVX promotes miniaturization, higher capacitance, and higher function with a wide range of products that are suitable for diverse applications.
These medium-voltage capacitors offer an operating temperature of +125°C and a 100 V rating with a resin electrode between the Sn-/Ni-plating that normally covers the terminal electrode of an MLCC and the underlying electrode (Cu or CuNi). The resin electrode absorbs and relaxes external vibration and flexural stress, suppressing crack generation.
The industry standard for flexure is 2 mm minimum. Using these KYOCERA AVX flex-term capacitors provides up to 5 mm of flexure without internal cracks.
- High mechanical performance that can withstand 5 mm bend test
- Resin electrodes preventing flexural cracks
- Power supply circuits rating: 100 V (48 V to 60 V)
- Operating temperature range: -55°C to +125°C
- Case size: length (L) 3.2 mm ±0.3 mm, width (W) 1.6 mm ±0.3 mm, and terminal (T) 1.6 mm ±0.3 mm
- Capacitance values: 2.2 μF and 4.7 μF
- Servers
- Base stations
- Micro inverters
- Industrial equipment
FLEXITERM® Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Kapacitans | Spænding - Nominel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 06035C104KAZ2A | CAP CER 0.1UF 50V X7R 0603 | 0.1 µF | 50V | 1341611 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 06035C104K4Z2A | CAP CER 0.1UF 50V X7R 0603 | 0.1 µF | 50V | 112552 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | 08055C104K4Z2A | CAP CER 0.1UF 50V X7R 0805 | 0.1 µF | 50V | 225311 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | 08053C105K4Z2A | CAP CER 1UF 25V X7R 0805 | 1 µF | 25V | 0 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | 08051C474K4Z2A | CAP CER 0.47UF 100V X7R 0805 | 0.47 µF | 100V | 112691 - Immediate | $2.76 | Vis detaljer |
![]() | ![]() | 12065C104KAZ2A | CAP CER 0.1UF 50V X7R 1206 | 0.1 µF | 50V | 12109 - Immediate | $1.28 | Vis detaljer |
![]() | ![]() | 08051C105K4Z2A | CAP CER 1UF 100V X7R 0805 | 1 µF | 100V | 0 - Immediate | $2.50 | Vis detaljer |
![]() | ![]() | 12061C105K4Z2A | CAP CER 1UF 100V X7R 1206 | 1 µF | 100V | 57062 - Immediate | $4.55 | Vis detaljer |
![]() | ![]() | 12065C475K4Z2A | CAP CER 4.7UF 50V X7R 1206 | 4.7 µF | 50V | 92405 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | KGF32GR72A474KU | CAP CER 0.47UF 100V X7R 1210 | 0.47 µF | 100V | 434 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | 12101C225K4Z2A | CAP CER 2.2UF 100V X7R 1210 | 2.2 µF | 100V | 9014 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | 12103C106KAZ2A | CAP CER 10UF 25V X7R 1210 | 10 µF | 25V | 365 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | 12101C475K4Z2A | CAP CER 4.7UF 100V X7R 1210 | 4.7 µF | 100V | 78587 - Immediate | $6.41 | Vis detaljer |
![]() | ![]() | 12105C106K4Z2A | CAP CER 10UF 50V X7R 1210 | 10 µF | 50V | 36637 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | 1812CC104KAZ1A | CAP CER 0.1UF 630V X7R 1812 | 0.1 µF | 630V | 10246 - Immediate | $6.41 | Vis detaljer |
![]() | ![]() | 12105C475KAZ2A | CAP CER 4.7UF 50V X7R 1210 | 4.7 µF | 50V | 15542 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | 1808HC102KAZ1A | CAP CER 1000PF 3KV X7R 1808 | 1000 pF | 3000V (3kV) | 2699 - Immediate | $8.59 | Vis detaljer |
![]() | ![]() | 1812HC102KAZ1A | CAP CER 1000PF 3KV X7R 1812 | 1000 pF | 3000V (3kV) | 2263 - Immediate | $9.04 | Vis detaljer |
![]() | ![]() | 18121C225KAZ2A | CAP CER 2.2UF 100V X7R 1812 | 2.2 µF | 100V | 792 - Immediate | $9.87 | Vis detaljer |
![]() | ![]() | 2225HC103KAZ1A | CAP CER 10000PF 3KV X7R 2225 | 10000 pF | 3000V (3kV) | 20936 - Immediate | $19.81 | Vis detaljer |