F98 Series Capacitors
KYOCERA AVX's high CV undertab resin-molded chip capacitors are small and low profile
KYOCERA AVX F98 series solid tantalum electrolytic capacitors are small, SMD, resin-molded chips with high capacitance between 1 µF and 200 µF and rated voltages between 4 V and 25 V. The F98 capacitors are RoHS compliant to Directive 2002/95/EC. The series offers high CV capabilities with the undertab design and has small case sizes such as 0402, 0603, and 0805.
- Compliant with the RoHS2 directive 2011/65/EU
- SMD facedown design
- Small and low profile
- Smartphones
- Mobile phones
- Wireless modules
- Hearing aids
F98 Series Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | F981C475MMA | CAP TANT 4.7UF 20% 16V 0603 | 0 - Immediate | $4.05 | Vis detaljer |
![]() | ![]() | F981A226MMALZT | CAP TANT 22UF 20% 10V 0603 | 0 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | F980J226MMA | CAP TANT 22UF 20% 6.3V 0603 | 0 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | F981C105MMA | CAP TANT 1UF 20% 16V 0603 | 0 - Immediate | $4.89 | Vis detaljer |
![]() | ![]() | F980J476MMA | CAP TANT 47UF 20% 6.3V 0603 | 0 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | F980G107MSA | CAP TANT 100UF 20% 4V 0805 | 14275 - Immediate | $4.57 | Vis detaljer |
![]() | ![]() | F980J106MMA | CAP TANT 10UF 20% 6.3V 0603 | 0 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | F980G476MMA | CAP TANT 47UF 20% 4V 0603 | 5 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | F981C106MSA | CAP TANT 10UF 20% 16V 0805 | 0 - Immediate | $6.43 | Vis detaljer |
![]() | ![]() | F980J476MSA | CAP TANT 47UF 20% 6.3V 0805 | 0 - Immediate | $6.56 | Vis detaljer |
![]() | ![]() | F981A476MSA | CAP TANT 47UF 20% 10V 0805 | 0 - Immediate | $6.82 | Vis detaljer |
![]() | ![]() | F980G227MSA | CAP TANT 220UF 20% 4V 0805 | 0 - Immediate | $9.65 | Vis detaljer |
![]() | ![]() | F981D105MMA | CAP TANT 1UF 20% 20V 0603 | 0 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | F981E105MMA | CAP TANT 1UF 20% 25V 0603 | 0 - Immediate | $4.89 | Vis detaljer |
![]() | ![]() | F980J475MUA | CAP TANT 4.7UF 20% 6.3V 0402 | 0 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | F981V105MSA | CAP TANT 1UF 20% 35V 0805 | 16 - Immediate | $3.79 | Vis detaljer |
![]() | ![]() | F981C474MUA | CAP TANT 0.47UF 20% 16V 0402 | 0 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | F980G686MMA | CAP TANT 68UF 20% 4V 0603 | 1315 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | F980G686MSA | CAP TANT 68UF 20% 4V 0805 | 2857 - Immediate | $6.04 | Vis detaljer |
![]() | ![]() | F981A106MMA | CAP TANT 10UF 20% 10V 0603 | 0 - Immediate | $4.63 | Vis detaljer |