BestCap® Technology

KYOCERA AVX offers their BZ series of ultra-low-ESR, high-power pulse supercapacitors with BestCap technology

Kyocera AVX's BestCap® TechnologyKYOCERA AVX's BestCap technology provides excellent high power pulse characteristics based upon the combination of very high capacitance and ultra-low ESR, together with extremely low leakage current. Based on a unique patented aqueous chemistry and an innovative design, this series offers high capacitance, even with short pulse applications such as in GSM, GPRS, Edge and PCS based systems.

While BestCap technology offers more efficient energy savings in battery circuits than conventional supercapacitors, its low ESR results in a high current handling capability - making this an ideal solution for any portable or wireless device requiring high power availability.

BestCap BZ

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP 60MF -20% +80% 5.5V SMDBZ015B603ZSBCAP 60MF -20% +80% 5.5V SMD32 - Immediate$131.30Vis detaljer
CAP 22MF -20% +80% 4.5V SMDBZ054B223ZSBCAP 22MF -20% +80% 4.5V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 47MF -20% +80% 4.5V SMDBZ154B473ZNBCAP 47MF -20% +80% 4.5V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 50MF -20% +80% 3.6V SMDBZ013B503ZSBCAP 50MF -20% +80% 3.6V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 100MF -20% +80% 5.5V SMDBZ015A104ZSBCAP 100MF -20% +80% 5.5V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 22MF -20% +80% 12V SMDBZ01CA223ZSBCAP 22MF -20% +80% 12V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 400MF -20% +80% 5.5V SMDBZ025A404ZLBCAP 400MF -20% +80% 5.5V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 1F -20% +80% 5.5V SMDBZ125A105ZLBCAP 1F -20% +80% 5.5V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 15MF -20% +80% 5.5V SMDBZ055B153ZSBCAP 15MF -20% +80% 5.5V SMD0 - ImmediateSee Page for PricingVis detaljer
CAP 33MF -20% +80% 5.5V SMDBZ055A333ZSBCAP 33MF -20% +80% 5.5V SMD0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ114A124ZNBBESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ05FB682VSBBESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ125A474ZHBBESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ01CA223ZWBBESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ129A224ZABA3BESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ05FB6828NBDXBESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ015A503ZWBDLBESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ155B683ZSBA2BESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ115A224ZSBA1BESTCAP0 - ImmediateSee Page for PricingVis detaljer
BESTCAPBZ15FB173PNBBESTCAP0 - ImmediateSee Page for PricingVis detaljer
Published: 2013-10-02