Accu-L® Series Thin-Film Inductors
KYOCERA AVX offers its Accu-L series thin-film inductors with extreme repeatability and tight tolerances
KYOCERA AVX's Accu-L inductor is particularly suited for the telecommunications industry where there is a continuing trend towards miniaturization and increasing frequencies. The Accu-L inductor meets both the performance and tolerance requirements of present cellular frequencies, 450 MHz and 900 MHz, and of future frequencies, such as 1,700 MHz, 1,900 MHz, and 2,400 MHz. Thin-film inductors feature extreme lot-to-lot repeatability and tight tolerance. The use of very low-loss dielectric materials, silicon dioxide and silicon oxynitride, in conjunction with highly conductive electrode metals results in low ESR and high Q. These high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave inductors. Because of the thin-film technology, the above-mentioned frequency characteristics are obtained without significant compromise of properties required for surface mounting.
| Features | ||
|
|
|
| Applications | ||
|
|
ACCU-L 0201 Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L0201R33AHSTR\500 | FIXED IND 0.33NH 550MA 100 MOHM | 3367 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | L02011R0AHSTR\500 | FIXED IND 1NH 400MA 200 MOHM SMD | 2844 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | L0201R68AHSTR\500 | FIXED IND 0.68NH 500MA 200 MOHM | 2950 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | L0201R56AHSTR\500 | FIXED IND 0.56NH 500MA 100 MOHM | 96061 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | L02011R8BHSTR\500 | FIXED IND 1.8NH 250MA 500 MOHM | 33765 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | L02011R2AHSTR\500 | FIXED IND 1.2NH 300MA 300 MOHM | 3749 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | L0201R82AHSTR\500 | FIXED IND 0.82NH 400MA 200 MOHM | 45 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | L02012R7BHSTR\500 | FIXED IND 2.7NH 180MA 700 MOHM | 6149 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | L0201R39AHSTR\500 | FIXED IND 0.39NH 550MA 100 MOHM | 2912 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | L0201R47AHSTR\500 | FIXED IND 0.47NH 550MA 100 MOHM | 4440 - Immediate | $1.27 | Vis detaljer |
ACCU-L 0603 Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L06033R9CGSTR | FIXED IND 3.9NH 500MA 120 MOHM | 82 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | L0603100GGSTR | FIXED IND 10NH 300MA 450 MOHM | 3049 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | L0603150GGSTR | FIXED IND 15NH 300MA 600 MOHM | 5139 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | L0603120GGSTR | FIXED IND 12NH 300MA 500 MOHM | 4512 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | L06035R6CGWTR | FIXED IND 5.6NH 300MA 250 MOHM | 4186 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | L06031R8CGSTR | FIXED IND 1.8NH 1A 70 MOHM SMD | 2815 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | L06035R6CGSTR | FIXED IND 5.6NH 300MA 250 MOHM | 25563 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | L06031R2BGWTR | FIXED IND 1.2NH 1A 40 MOHM SMD | 8125 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | L06031R5CGSTR | FIXED IND 1.5NH 1A 60 MOHM SMD | 2431 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | L06031R2CGSTR | FIXED IND 1.2NH 1A 40 MOHM SMD | 2942 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | L06032R7CGSTR | FIXED IND 2.7NH 750MA 80 MOHM | 2999 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | L06036R8CGSTR | FIXED IND 6.8NH 300MA 300 MOHM | 8396 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | L06038R2CGSTR | FIXED IND 8.2NH 300MA 350 MOHM | 1993 - Immediate 3000 - Factory Stock | $3.61 | Vis detaljer |
![]() | ![]() | L06032R2CGSTR | FIXED IND 2.2NH 1A 80 MOHM SMD | 145 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | L06034R7CGSTR | FIXED IND 4.7NH 500MA 150 MOHM | 2054 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | L06033R3CGSTR | FIXED IND 3.3NH 750MA 80 MOHM | 0 - Immediate | $3.61 | Vis detaljer |
ACCU-L 0805 Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L08055R6DEWTR | FIXED IND 5.6NH 750MA 100 MOHM | 9445 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | L08054R7CESTR | FIXED IND 4.7NH 750MA 100 MOHM | 1521 - Immediate | $5.52 | Vis detaljer |
Kits
| Billede | Manufacturer Part Number | Beskrivelse | Antal | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ACCU-L 0402KIT01 | KIT INDUCTOR THIN FILM 0402 | 240 stk. (12 værdier – 20 hver) | 2 - Immediate | $1,312.25 | Vis detaljer |
![]() | ![]() | KITTYPE1100 LF | 0805 SAMPLE KIT | 280 stk. (14 værdier – 20 hver) | 1 - Immediate | $1,478.30 | Vis detaljer |
![]() | ![]() | KITTYPE3200 LF | 0201 SAMPLE KIT | 260 stk. (13 værdier – 20 hver) | 0 - Immediate | $1,478.30 | Vis detaljer |
![]() | ![]() | ACCU-L TYPE 1600 LF | KIT INDUCTOR THIN FILM 0603 | 280 stk. (14 værdier – 20 hver) | 0 - Immediate | $1,479.31 | Vis detaljer |