9176-800 Series Insulation Displacement Connectors (IDCs)
KYOCERA AVX's 9176-800 series IDC connectors for packaging solutions in industrial, medical, and transportation applications
KYOCERA AVX's 9176-800 series is specifically for 22 AWG to 28 AWG discrete wires in size-critical applications. By reducing the Z-axis height by 1.0 mm and the overall volume by up to 50%, this package size is an ideal choice in space-constrained applications. In addition, an expanded size range is available starting from 1 position up to 4 positions in each wire gauge. The entire range provides packaging solutions in industrial, medical, and transportation applications such as smart metering, LED lighting, industrial controls, and portable monitoring and measurement devices.
- Redundant- and fatigue-resistant phosphor bronze material provides a gas-tight, cold welded connection to the wire
- The 1 p version is available in industry-standard colors to match individual wires for error-free wire termination
- IDC connectors can be potted or overmolded to encapsulate electronic modules and provide environmental protection
- Connecting discrete wire components to a PCB
- Bringing power and signals onto a PCB
- Daisy-changing or interconnecting PCBs together
9176-800 Series IDC Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 009176004853906 | CONN WIRE IDC 4POS 22AWG SMD | 4856 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | 009176001873906 | CONN WIRE IDC 1POS 26AWG SMD | 1070 - Immediate | $3.22 | Vis detaljer |
![]() | ![]() | 009176001863906 | CONN WIRE IDC 1POS 24AWG SMD | 4050 - Immediate | $3.22 | Vis detaljer |
![]() | ![]() | 009176003863906 | CONN WIRE IDC 3POS 24AWG SMD | 1992 - Immediate | $5.34 | Vis detaljer |
![]() | ![]() | 009176003884906 | CONN WIRE IDC 3POS 28AWG SMD | 933 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | 009176003873906 | CONN WIRE IDC 3POS 26AWG SMD | 2223 - Immediate | $5.34 | Vis detaljer |
![]() | ![]() | 009176004873906 | CONN WIRE IDC 4POS 26AWG SMD | 8836 - Immediate | $5.66 | Vis detaljer |
![]() | ![]() | 009176001884906 | CONN WIRE IDC 1POS 28AWG SMD | 0 - Immediate | $3.41 | Vis detaljer |
![]() | ![]() | 009176001853906 | CONN WIRE IDC 1POS 22AWG SMD | 3750 - Immediate | $3.22 | Vis detaljer |
![]() | ![]() | 009176002884906 | CONN WIRE IDC 2POS 28AWG SMD | 2276 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | 009176004884906 | CONN WIRE IDC 4POS 28AWG SMD | 5383 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | 009176004863906 | CONN WIRE IDC 4POS 24AWG SMD | 701 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | 009176002853906 | CONN WIRE IDC 2POS 22AWG SMD | 25170 - Immediate 10200 - Factory Stock | $4.31 | Vis detaljer |
![]() | ![]() | 009176002863906 | CONN WIRE IDC 2POS 24AWG SMD | 926 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | 009176002873906 | CONN WIRE IDC 2POS 26AWG SMD | 7088 - Immediate | $4.24 | Vis detaljer |
![]() | ![]() | 009176003853906 | CONN WIRE IDC 3POS 22AWG SMD | 10480 - Immediate | $5.34 | Vis detaljer |