9175/9176-700 Series IDC Wire-to-Board Connectors
KYOCERA AVX's 9175/9176-700 Series of wire-to-board connectors feature IDC caps pre-assembled with IDC contacts
KYOCERA AVX's 9175/9176-700 product has an IDC cap, pre-assembled with IDC contacts which can be surface mounted onto any PCB and terminated with wires without the need for special tooling.
The 9175 connectors are suitable for 28 AWG and 26 AWG wires with up to 1 mm insulation diameter, and available in 2 and 3 positions. The 9176 connectors are suitable for 24 AWG to 18 AWG wires with an insulation diameter of 1.1 mm to 2.1 mm. These are available in one-, two-, and three-positions.
- Gas-tight wire termination for long term reliability
- Industrial -40°C to +125°C operating temperature range
- No wire preparation, eliminating soldering and crimps
- Tested to auto levels of temperature, shock, and vibration
- Accepts either solid or stranded wire
- Identical PCB footprint to the standard 9175/9176 product, the exact same IDC section
- Current ratings up to 10 A
- Connecting discrete wire components to a PCB
- Bringing power, ground or signals onto a PCB
- Daisy chaining PCBs together
- Replacing soldered wires to a PCB
9175/9176-700
| Billede | Manufacturer Part Number | Beskrivelse | Kontaktfinish | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 009175002701106 | CONN WIRE IDC 2POS 28AWG SMD | Tin | 38382 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 009175003701106 | CONN WIRE IDC 3POS 26-28AWG SMD | Tin | 9530 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | 009176001701106 | CONN WIRE IDC 1POS 18AWG SMD | Tin | 227 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | 009176002701106 | CONN WIRE IDC 2POS 18AWG SMD | Tin | 6869 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | 009176003701106 | CONN WIRE IDC 3POS 18AWG SMD | Tin | 191 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | 009176001711106 | CONN WIRE IDC 1POS 20AWG SMD | Tin | 3223 - Immediate | $3.74 | Vis detaljer |
![]() | ![]() | 009176002711106 | CONN WIRE IDC 2POS 20AWG SMD | Tin | 3417 - Immediate 7200 - Factory Stock | $5.33 | Vis detaljer |
![]() | ![]() | 009176003711106 | CONN WIRE IDC 3POS 20AWG SMD | Tin | 0 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | 009176002722106 | CONN WIRE IDC 2POS 22AWG SMD | Tin | 5204 - Immediate 13800 - Factory Stock | $5.52 | Vis detaljer |
![]() | ![]() | 009176003722106 | CONN WIRE IDC 3POS 22AWG SMD | Tin | 90 - Immediate | $6.59 | Vis detaljer |
![]() | ![]() | 009176002732106 | CONN WIRE IDC 2POS 24AWG SMD | Tin | 3114 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | 009176003732106 | CONN WIRE IDC 3POS 24AWG SMD | Tin | 3504 - Immediate | $6.59 | Vis detaljer |