9155 Series Battery Connectors
AVX KYOCERA's battery connectors feature enhanced deflection capabilities to absorb assembly tolerances
AVX KYOCERA offers a broad standard battery connector line. Comprising both horizontal and vertical options, these robust connectors are suited for board-to-board connections as well as battery pack integration. The 9155 series of battery connectors offers all the same advantages including ultra-reliable and robust gold-plated beryllium copper contacts that provide high-integrity connections in harsh environments with up to 15,000 mating operations. Parts are supplied in tape-and-reel packaging for automatic pick-and-place. Whatever the requirement, the 9155 series battery connector can be customized to suit the application.
- Highly reliable, fatigue-resistant, gold-plated beryllium copper contacts
- Enhanced deflection capabilities to absorb assembly tolerances
- Maximized contact forces to meet high-reliability applications in harsh environments
- Handheld/portable devices requiring docking or cradle charging
- Patient monitoring or portable medical electronics
- Industrial devices requiring pluggable or programming modules
- Internet appliances requiring battery backup
9155 Series Battery Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal kontakter | Afstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 009155003201006 | CONN SPRING BATTERY 3POS SMD | 3 | 0,098" (2,50mm) | 199 - Immediate | $7.52 | Vis detaljer |
![]() | ![]() | 009155003541006 | CONN SPRING BATTERY 3POS R/A SMD | 3 | 0,098" (2,50mm) | 3037 - Immediate | $7.65 | Vis detaljer |
![]() | ![]() | 009155004541006 | CONN SPRING BATTERY 4POS R/A SMD | 4 | 0,098" (2,50mm) | 2418 - Immediate | $8.29 | Vis detaljer |
![]() | ![]() | 009155006402006 | CONN SPRING BATTERY 6POS SMD | 6 | 0,157" (4,00mm) | 1237 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | 009155002201006 | CONN SPRING BATTERY 2POS SMD | 2 | 0,098" (2,50mm) | 24265 - Immediate 10000 - Factory Stock | $7.01 | Vis detaljer |
![]() | ![]() | 009155004201006 | CONN SPRING BATTERY 4POS SMD | 4 | 0,098" (2,50mm) | 5110 - Immediate 12000 - Factory Stock | $7.72 | Vis detaljer |
![]() | ![]() | 009155002852006 | CONN SPRING BATTERY 2POS R/A SMD | 2 | 0,079" (2,00mm) | 5396 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 009155003003016 | CONN SPRING BATTERY 3POS SMD | 3 | 0,098" (2,50mm) | 936 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | 009155004021016 | 4 POS BATTERY 1.27MM PITCH | 4 | 0,050" (1,27mm) | 2231 - Immediate 58300 - Factory Stock | $13.12 | Vis detaljer |
![]() | ![]() | 009155003852006 | CONN SPRING BATTERY 3POS R/A SMD | 3 | 0,079" (2,00mm) | 11873 - Immediate | $5.92 | Vis detaljer |
![]() | ![]() | 009155004852006 | CONN SPRING BATTERY 4POS R/A SMD | 4 | 0,079" (2,00mm) | 1584 - Immediate | $5.98 | Vis detaljer |
![]() | ![]() | 009155005541006 | CONN SPRING BATTERY 5POS R/A SMD | 5 | 0,098" (2,50mm) | 10349 - Immediate | $9.90 | Vis detaljer |
![]() | ![]() | 009155004003016 | CONN SPRING BATTERY 4POS SMD | 4 | 0,098" (2,50mm) | 1500 - Immediate | $10.93 | Vis detaljer |
![]() | ![]() | 009155005001016 | CONN SPRING BATTERY 5POS SMD | 5 | 0,098" (2,50mm) | 310 - Immediate | $10.48 | Vis detaljer |
![]() | ![]() | 009155005003016 | CONN SPRING BATTERY 5POS SMD | 5 | 0,098" (2,50mm) | 3291 - Immediate | $10.80 | Vis detaljer |
![]() | ![]() | 009155002100006 | CONN SPRING BATTERY 2POS SMD | 2 | 0,098" (2,50mm) | 1369 - Immediate | $11.57 | Vis detaljer |
![]() | ![]() | 009155006852006 | CONN SPRING BATTERY 6POS R/A SMD | 6 | 0,079" (2,00mm) | 9490 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | 009155002402006 | CONN SPRING BATTERY 2POS SMD | 2 | 0,157" (4,00mm) | 8770 - Immediate | $26.62 | Vis detaljer |
![]() | ![]() | 009155003401006 | CONN SPRING BATTERY 3POS SMD | 3 | 0,157" (4,00mm) | 4697 - Immediate | $18.78 | Vis detaljer |
![]() | ![]() | 009155003402006 | CONN SPRING BATTERY 3POS SMD | 3 | 0,157" (4,00mm) | 15131 - Immediate | $32.99 | Vis detaljer |