Industrial-Grade M.2 2280 NVMe 1.3 SSDs
ATP’s solid-state modules offer fast and stable performance in extreme temperatures
ATP's M.2 solid state modules are based on the NVMe™ protocol to leverage the blazing-fast PCI Express® (PCIe®) interface. They deliver dramatic improvements in speed and performance to fulfill the increasing demand for responsiveness in enterprise storage systems and support the growing data-hungry needs of today's enterprise.
Delivering 32 Gb/s bandwidth on a PCIe 3.1 x4 slot (8 Gb/s per lane), ATP NVMe SSDs outperform Serial ATA 6 Gb/s SSDs with four to six times faster access, over three times lower latency, and higher input/output per second (IOPS). ATP NVMe SSDs with an industrial operating temperature rating deliver stable performance even in extreme temperatures ranging from -40°C to +85°C.
Adopting NVMe 1.3 specifications and integrating 3D NAND TLC technology, ATP's M.2 2280 NVMe modules offer up to 1.92 TB of memory capacity and deliver boosted performance with sequential read up to 3,280 MB/s, sequential write up to 3,050 MB/s, and random IOPS up to 211,200.
Providing an extra layer of reliability is a unique power management and power loss protection (PLP) mechanism based on a microcontroller (MCU) design. Integrated into ATP's 4th Generation PLP, PowerProtector 4, the MCU design improves device protection and data integrity when power failures, glitches, and power current challenges occur.
- Capacity offering from 120 GB up to 1.92 TB
- Up to 3,280 MB/s / 3,050 MB/s / up to 211K random read IOPS
- Microcontroller-based power loss protection
- Wide operating temperature rating: -40°C to +85°C
- LDPC+RAID engine support
- End-to-end data path protection
- External DRAM for efficient cache data processing
Industrial-Grade NVMe SSDs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AF120GSTJA-8BAIP | SSD 120GB M.2 PCIE NAND NVME | 0 - Immediate | $1,491.09 | Vis detaljer |
![]() | ![]() | AF240GSTJA-8BAIP | SSD 240GB M.2 PCIE NAND NVME | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AF480GSTJA-8BAIP | SSD 480GB M.2 PCIE NAND NVME | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AF960GSTJA-8BAIP | SSD 960GB M.2 PCIE NAND NVME | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | AF1T92STJA-8BAIP | SSD 1.92TB M.2 PCIE NAND NVME | 0 - Immediate | See Page for Pricing | Vis detaljer |