AT32UC3 Series AVR RISC Microcontrollers
High-performance, 32-bit RISC microprocessor from Microchip
The Microchip 32-bit AVR UC3 takes efficiency to a new level, going beyond high performance and low power consumption. Native fixed point DSP support, dual port SRAM, multi-layer data bus, peripheral DMA controller, peripheral event system and intelligent peripherals move performance and power consumption to the next step.
The peripheral DMA controller and multi-layer high-speed bus architecture make the UC3 microcontrollers ideal for high throughput applications. Intelligent peripherals and dynamic power control make UC3 devices the obvious choice for portable and battery-powered applications. Selected UC3 devices include an integrated floating point unit (FPU) which improves arithmetic performance on decimal numbers, with better precision and wider dynamic range.
Features
- Connectivity: USB device and host, Ethernet MAC, SDRAM, NAND flash, and fast serial interfaces are ideal for complex applications.
- Arithmetic performance: Integrated FPU increases precision and dynamic range in digital signal processing.
- High data throughput: Peripheral DMA, multi-layered databus and large on-chip SRAM remove bottlenecks in high-speed communication.
- Low power consumption: picoPower® technology delivers the industry’s lowest power consumption in active and sleep modes.
- Software Library: All UC3 devices are supported by AVR software Framework, a complete library of device drivers and middleware.
AT32UC3B
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AT32UC3B064-A2UR | IC MCU 32BIT 64KB FLASH 64TQFP | 0 - Immediate | $43.80 | Vis detaljer |
![]() | ![]() | AT32UC3B0256-A2UR | IC MCU 32BIT 256KB FLASH 64TQFP | 805 - Immediate | $58.46 | Vis detaljer |
![]() | ![]() | AT32UC3B0512-A2UR | IC MCU 32BIT 512KB FLASH 64TQFP | 0 - Immediate | $71.61 | Vis detaljer |
AT32UC3L
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AT32UC3L064-AUR | IC MCU 32BIT 64KB FLASH 48TQFP | 2 - Immediate | $45.44 | Vis detaljer |