USB Cable Assemblies
Assmann USB cable assemblies are overmolded and available in lengths from 0.3 m to 5.0 m
USB cables from ASSMANN WSW Components are used in the computer and computer accessory market and various consumer applications, such as photo device applications (digital cameras and accessories). Various devices can be connected in a parallel manner to enable multiple functions. IEEE1394-cable from ASSMAN WSW Components are mainly used for fast data exchange processes between computers and peripheral devices but also work well to all other market segments in which electronics are indispensable.
- 0.3 m (0.98’)
- 0.5 m (1.64’)
- 0.762 m (2.50’)
- 1.0 m (3.28’)
- 1.5 m (4.92’)
- 1.8 m (5.90’)
- 2.0 m (6.56’)
- 3.0 m (9.84’)
- 5.0 m (16.40’)
- IEEE1394
- DIN IEC 61076-3-107
- DIN IEC 61076-3-108
USB Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Længde | Specifikationer | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A-USB20AM-OE-050BE28 | CBL USB2.0 A PLUG TO OPEN 1.64' | 1,64' (500,0mm) | USB 2.0 | 506 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | A-USB20AM-OE-050BK28 | CBL USB2.0 A PLUG TO OPEN 1.64' | 1,64' (500,0mm) | USB 2.0 | 977 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | A-USB20AM-OE-100BE28 | CBL USB2.0 A PLUG TO OPEN 3.28' | 3,28' (1,00m) | USB 2.0 | 859 - Immediate | $15.03 | Vis detaljer |
![]() | ![]() | A-USB20AM-OE-200BE28 | CBL USB2.0 A PLUG TO OPEN 6.56' | 6,56' (2,00m) | USB 2.0 | 282 - Immediate | $24.03 | Vis detaljer |
![]() | ![]() | A-USB20AM-OE-300BK28 | CBL USB2.0 A PLUG TO OPEN 9.84' | 9,84' (3,00m) | USB 2.0 | 55 - Immediate | $33.60 | Vis detaljer |
![]() | ![]() | A-USB20AM-OE-500BE28 | CBL USB2.0 A PLUG TO OPEN 16.4' | 16,40' (5,00m) | USB 2.0 | 0 - Immediate | $37.15 | Vis detaljer |
![]() | ![]() | A-USB20AM-OE-500BK28 | CBL USB2.0 A PLUG TO OPEN 16.4' | 16,40' (5,00m) | USB 2.0 | 0 - Immediate | $51.10 | Vis detaljer |
![]() | ![]() | A-USB20BM-OE-050BE28 | CBL USB2.0 B PLUG TO OPEN 1.64' | 1,64' (500,0mm) | USB 2.0 | 541 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | A-USB20BM-OE-050BK28 | CBL USB2.0 B PLUG TO OPEN 1.64' | 1,64' (500,0mm) | USB 2.0 | 469 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | A-USB20BM-OE-100BE28 | CBL USB2.0 B PLUG TO OPEN 3.28' | 3,28' (1,00m) | USB 2.0 | 90 - Immediate | $15.53 | Vis detaljer |