USB 3.1 Type C™ Connectors

ASSMANN WSW Components' USB 3.1 type C connector features a new design within the USB connector range

Image of ASSMANN WSW Components USB 3.1 Type C ConnectorASSMANN WSW Components' USB 3.1 type C design connectors are available as PCB connector and cable connector. They provide easy end-user handling of the interface connection by offering the advantage to mate the cable connector in any orientation. By having this advantage, it is possible to plug under blind-mating situations. The ASSMANN WSW Components USB 3.1 super speed type C connector offers further features and advantages with regard to new potential applications due to a similar product size as the Micro-B USB 2.0 provides, but based on a higher data transmission rate and the improved charger function. The USB 3.1 super speed type C connector allows the use in emerging product designs or mobile phone devices.

The USB 3.1 super speed type-C plug can be used as the new general interface connection for basically every electronic data transmission application. It can replace long-term any USB type-B and type-A connectors and cables by reducing the needed PCB space.

The ASSMANN WSW Components USB 3.1 super speed connector provides a 24-pin double-sided mating face (connector with 12 contacts each side on top and bottom/ hybrid). The function of the 24 contacts is based on having four power/ground contacts on both connectors sides and eight signal contacts on each side. The ASSMANN WSW Components USB 3.1 super speed connector is available in a combination for a THR and SMT solder process and can be ordered with tray or tape-and-reel packaging.

Features and Benefits Applications
  • 10 Gbps data rate
  • 2X faster than the USB 3.0 with more efficient data transfer
  • Reversible USB Type C connector
  • Smartphones
  • Tablets
  • Storage

USB 3.1 Type C Connector

BilledeManufacturer Part NumberBeskrivelseSpecifikationerMonteringsfunktionTilgængeligt antal Pris
CONN RCP USB3.1 TYPEC 24P SMD RAAUSB1-DFN-PTR3CONN RCP USB3.1 TYPEC 24P SMD RAUSB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))Vandret0 - Immediate$11.82Vis detaljer
Published: 2015-07-08