SuperFlex Flexible-Flat-Cables
ASSMAN WSW's cables provide secure connections and are available in a wide selection of lengths and pin counts
ASSMANN WSW Components’ superflex FFC cables are 0.121 mm thick, flexible, and RoHS compliant. These cables can be used with zero insertion force (ZIF) and low insertion force (LIF) connectors and have standard pitch options of 0.50 mm and 1.00 mm.
With an operating temperature range of -40°C to +105°C and a wide selection of lengths and pin counts, these cables can meet design requirements such as low-profile, high component density, and harsh environmental conditions.
- Electrical
- Current rating: 0.5 A to 1.0 A max.
- Voltage rating: 90 V
- Dielectric strength: 500 VAC/minute
- Insulation resistance: 1000 MΩ min. 500 VDC
- Conductor resistance: <1.89 mΩ
- Mechanical
- Flexing test 180° >20 times
- Abrasion >10,000 times
- Elongation of insulator >60%
- Durability >20 cycles
- Tensile strength of insulator: >3.5 kg/mm²
- Environmental
- Operating temperature range: -40°C to +105°C
- Heat resistance: +85°C for 96 hours
- Moisture resistance: +40°C 95% RH 96 hours
- Flammability rating: UL20890 VW-1
- Printers
- Medical equipment
- Navigation equipment
- Computers
- Monitors
0.50 mm Pitch Flexible-Flat-Cables
| Billede | Manufacturer Part Number | Beskrivelse | Længde - Udækkede ender | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AFFC-050-04-076-11 | CABLE FFC/FPC 4POS 0.5MM 3" | 0,138" (3,50mm) | 393 - Immediate | $16.59 | Vis detaljer |
![]() | ![]() | AFFC-050-04-102-11 | CABLE FFC/FPC 4POS 0.5MM 4" | 0,138" (3,50mm) | 1004 - Immediate | $16.59 | Vis detaljer |
![]() | ![]() | AFFC-050-04-153-11 | CABLE FFC/FPC 4POS 0.5MM 6" | 0,138" (3,50mm) | 1275 - Immediate | $24.56 | Vis detaljer |
![]() | ![]() | AFFC-050-06-051-11 | CABLE FFC/FPC 6POS 0.5MM 2" | 0,138" (3,50mm) | 400 - Immediate | $18.33 | Vis detaljer |
![]() | ![]() | AFFC-050-06-102-11 | CABLE FFC/FPC 6POS 0.5MM 4" | 0,138" (3,50mm) | 3527 - Immediate | $10.74 | Vis detaljer |
![]() | ![]() | AFFC-050-10-051-11 | CABLE FFC/FPC 10POS 0.5MM 2" | 0,138" (3,50mm) | 3107 - Immediate | $14.98 | Vis detaljer |
![]() | ![]() | AFFC-050-10-102-11 | CABLE FFC/FPC 10POS 0.5MM 4" | 0,138" (3,50mm) | 837 - Immediate | $20.45 | Vis detaljer |
![]() | ![]() | AFFC-050-10-127-11 | CABLE FFC/FPC 10POS 0.5MM 5" | 0,138" (3,50mm) | 566 - Immediate | $11.83 | Vis detaljer |
1.00 mm Pitch Flexible-Flat-Cables
| Billede | Manufacturer Part Number | Beskrivelse | Længde - Udækkede ender | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AFFC-100-06-051-11 | CABLE FFC/FPC 6POS 1MM 2" | 0,138" (3,50mm) | 0 - Immediate | $9.58 | Vis detaljer |
![]() | ![]() | AFFC-100-06-076-11 | CABLE FFC/FPC 6POS 1MM 3" | 0,138" (3,50mm) | 3217 - Immediate | $6.82 | Vis detaljer |
![]() | ![]() | AFFC-100-06-127-11 | CABLE FFC/FPC 6POS 1MM 5" | 0,138" (3,50mm) | 15 - Immediate | $12.22 | Vis detaljer |
![]() | ![]() | AFFC-100-06-254-11 | CABLE FFC/FPC 6POS 1MM 10" | 0,138" (3,50mm) | 206 - Immediate | $15.24 | Vis detaljer |
![]() | ![]() | AFFC-100-08-051-11 | CABLE FFC/FPC 8POS 1MM 2" | 0,138" (3,50mm) | 0 - Immediate | $9.77 | Vis detaljer |
![]() | ![]() | AFFC-100-08-076-11 | CABLE FFC/FPC 8POS 1MM 3" | 0,138" (3,50mm) | 241 - Immediate | $12.92 | Vis detaljer |
![]() | ![]() | AFFC-100-08-203-11 | CABLE FFC/FPC 8POS 1MM 8" | 0,138" (3,50mm) | 1836 - Immediate | $8.17 | Vis detaljer |
![]() | ![]() | AFFC-100-10-051-11 | CABLE FFC/FPC 10POS 1MM 2" | 0,138" (3,50mm) | 1873 - Immediate | $10.55 | Vis detaljer |
![]() | ![]() | AFFC-100-10-076-11 | CABLE FFC/FPC 10POS 1MM 3" | 0,138" (3,50mm) | 436 - Immediate | $7.91 | Vis detaljer |
![]() | ![]() | AFFC-100-10-102-11 | CABLE FFC/FPC 10POS 1MM 4" | 0,138" (3,50mm) | 571 - Immediate | $12.15 | Vis detaljer |
![]() | ![]() | AFFC-100-10-153-11 | CABLE FFC/FPC 10POS 1MM 6" | 0,138" (3,50mm) | 720 - Immediate | $14.72 | Vis detaljer |
![]() | ![]() | AFFC-100-10-203-11 | CABLE FFC/FPC 10POS 1MM 8" | 0,138" (3,50mm) | 268 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | AFFC-100-12-076-11 | CABLE FFC/FPC 12POS 1MM 3" | 0,138" (3,50mm) | 1796 - Immediate | $13.05 | Vis detaljer |
![]() | ![]() | AFFC-100-12-102-11 | CABLE FFC/FPC 12POS 1MM 4" | 0,138" (3,50mm) | 1265 - Immediate | $13.89 | Vis detaljer |
![]() | ![]() | AFFC-100-12-127-11 | CABLE FFC/FPC 12POS 1MM 5" | 0,138" (3,50mm) | 0 - Immediate | $14.72 | Vis detaljer |
![]() | ![]() | AFFC-100-16-051-11 | CABLE FFC/FPC 16POS 1MM 2" | 0,138" (3,50mm) | 62 - Immediate | $13.89 | Vis detaljer |
![]() | ![]() | AFFC-100-16-102-11 | CABLE FFC/FPC 16POS 1MM 4" | 0,138" (3,50mm) | 1731 - Immediate | $7.84 | Vis detaljer |
![]() | ![]() | AFFC-100-20-254-11 | CABLE FFC/FPC 20POS 1MM 10" | 0,138" (3,50mm) | 236 - Immediate | $25.27 | Vis detaljer |
![]() | ![]() | AFFC-100-22-127-11 | CABLE FFC/FPC 22POS 1MM 5" | 0,138" (3,50mm) | 17 - Immediate | $21.54 | Vis detaljer |