Power Cords
ASSMANN provides a wide range of power cables
ASSMANN provides a wide range of power cables. These cables are manufactured to ISO standards and are UL/CSA tested. They are offered with an assortment of connectors options, including female, male, straight, right angle, shielded, and non-shielded. Additionally, either the cords are manufactured with end-to-end connectors, or they are open ended on one side for easy installation. ASSMANN power cables offer a worldwide range of approvals in a variety of options that are suitable for all types of applications.
Power Cords
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Antal ledere | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AK500/U-4 | CORD 18AWG 320C14 - C13 6.56' | 18 AWG | 3 | 1642 - Immediate | $52.75 | Vis detaljer |
![]() | ![]() | AK500/Y-U | CORD 18AWG 5-15P - 320-C13 6.56' | 18 AWG | 3 | 62 - Immediate | $85.53 | Vis detaljer |
![]() | ![]() | AK500/U-1 | CORD 18AWG 5-15P TO C13 6.56' | 18 AWG | 3 | 265 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | AK500/U-2 | CORD 18AWG 5-15P - 320-C13 6.56' | 18 AWG | 3 | 2604 - Immediate | $46.47 | Vis detaljer |
![]() | ![]() | AK500/U-3 | CORD 18AWG NEMA 1-15P - C7 6.56' | 18 AWG | 2 | 0 - Immediate | $25.81 | Vis detaljer |
![]() | ![]() | AK500-JC-5-1 | CORD 18AWG 320C14 - C13 3.28' | 18 AWG | 3 | 622 - Immediate | $50.09 | Vis detaljer |
![]() | ![]() | AK500-JC-6-1 | CORD 18AWG 320C14 - C13 3.28' | 18 AWG | 3 | 548 - Immediate | $41.78 | Vis detaljer |
![]() | ![]() | AK500-OE-11-.5 | CORD 18AWG 320C14 - C13 1.64' | 18 AWG | 3 | 1080 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | AK500-OE-11-1 | CORD 18AWG 320C14 - C13 3.28' | 18 AWG | 3 | 515 - Immediate | $43.11 | Vis detaljer |
![]() | ![]() | AK500-OE-11-1.5 | CORD 18AWG 320C14 - C13 4.92' | 18 AWG | 3 | 2228 - Immediate | $44.95 | Vis detaljer |