D-Sub Waterproof Connectors Series
Public traffic lights are among applications for Assmann D-sub waterproof connectors
ASSMANN WSW waterproof D-sub system is IP67 rated. These panel-mount connectors are available in solder cup as well as right angle and vertical PCB mount types. The cable-mount connector kit includes the connector, which has solder cup contacts. These connectors are available in 9-, 15-, and 25-positions in standard density and 15-, 26-, and 44-positions in high density. The recommended wire gauge for the solder cup connector is 22 AWG to 26 AWG.
These panel-mount waterproof D-subs are designed for rear-mount applications in panels that are up to 2.0 mm thick. They come with two sets of jackscrews. One jackscrew set is 5 mm long for panel thickness up to 1.2 mm, and the other is 6 mm long for panel thicknesses from 1.2 mm to 2.0 mm.
Cable mount D-sub connector kits come with the backshell, seal, thumbscrews, and solder cup connector. They are also easy to install. Simply fit the cable through the backshell, terminate the wire to the solder cup contacts, and hand tighten the cable nut on the rear of the backshell. The backshell will seal a particular range of cable diameters depending on the position count of the connector. Consult the datasheet for specific cable diameter ranges.
- Current rating
- Standard D-sub: 5 A
- Hi-density D-sub: 2 A
- Breakdown voltage: ≥ AC 500 V/1 minute
- Insulation resistance: ≥ 500 MΩ @ DC 500 V
- Contact resistance: ≤ 20 mΩ
- Material
- Contacts: copper alloy, gold-plated
- Connector body: nylon 9T or PBT, UL Recognized
- Shell: steel, nickel-plated
- DV camcorder
- DV VTR
- Non-linear editing system
- Broadcast monitor
- Betacam deck
High Density D-Sub Waterproof Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | A-HDF 26 AA-WP | CONN D-SUB HD RCPT 26P R/A SLDR | 260 - Immediate | $139.47 | Vis detaljer |
![]() | ![]() | A-HDF 26 PP-WP | CONN D-SUB HD RCPT 26POS PNL MNT | 0 - Immediate | $124.10 | Vis detaljer |
![]() | ![]() | A-HDF 44 AA-WP | CONN D-SUB HD RCPT 44P R/A SLDR | 2 - Immediate | $249.87 | Vis detaljer |
![]() | ![]() | A-HDF 44 LL-WP | CONN D-SUB HD RCPT 44POS PNL MNT | 0 - Immediate | $186.60 | Vis detaljer |
![]() | ![]() | A-HDF 44 PP-WP | CONN D-SUB HD RCPT 44POS PNL MNT | 0 - Immediate | $174.64 | Vis detaljer |
![]() | ![]() | A-HDS 15 AA-WP | CONN D-SUB HD PLG 15POS R/A SLDR | 45 - Immediate | $140.05 | Vis detaljer |
![]() | ![]() | A-HDS 15 PP-WP | CONN D-SUB HD PLUG 15POS PNL MNT | 360 - Immediate | $89.83 | Vis detaljer |
![]() | ![]() | A-HDS 26 AA-WP | CONN D-SUB HD PLG 26POS R/A SLDR | 0 - Immediate | $164.22 | Vis detaljer |
![]() | ![]() | A-HDS 26 LL-WP | CONN D-SUB HD PLUG 26POS PNL MNT | 0 - Immediate | $107.32 | Vis detaljer |
![]() | ![]() | A-HDS 26 PP-WP | CONN D-SUB HD PLUG 26POS PNL MNT | 0 - Immediate | $60.47 | Vis detaljer |
Standard D-Sub Waterproof Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A-DF 09 PP/Z-BK | CONN D-SUB RCPT 9POS VERT SOLDER | 1376 - Immediate | $4.31 | Vis detaljer |
![]() | ![]() | A-DF 15 PP/Z-BK | CONN D-SUB RCPT 15POS VERT SLDR | 395 - Immediate | $6.82 | Vis detaljer |
![]() | ![]() | A-DF 25 PP/Z-BK | CONN D-SUB RCPT 25POS VERT SLDR | 799 - Immediate | $8.29 | Vis detaljer |
![]() | ![]() | A-DF 37 PP/Z-BK | CONN D-SUB RCPT 37POS VERT SLDR | 871 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | A-DF 50 PP/Z-BK | CONN D-SUB RCPT 50POS VERT SLDR | 705 - Immediate | $20.06 | Vis detaljer |
![]() | ![]() | A-DF 50 PP/Z | CONN D-SUB RCPT 50POS VERT SLDR | 75 - Immediate | $20.06 | Vis detaljer |
![]() | ![]() | A-DS 09 PP/Z-BK | CONN D-SUB PLUG 9POS VERT SOLDER | 929 - Immediate | $4.57 | Vis detaljer |
![]() | ![]() | A-DS 15 PP/Z-BK | CONN D-SUB PLUG 15POS VERT SLDR | 945 - Immediate | $6.49 | Vis detaljer |
![]() | ![]() | A-DS 25 PP/Z-BK | CONN D-SUB PLUG 25POS VERT SLDR | 414 - Immediate | $8.29 | Vis detaljer |
![]() | ![]() | A-DS 37 PP/Z-BK | CONN D-SUB PLUG 37POS VERT SLDR | 5 - Immediate | $12.54 | Vis detaljer |