HP Series Precision High Voltage Modules
Applied Kilovolts' HP series units are short circuit proof and use linear regulator techniques to drive a high-frequency FET oscillator and ferrite transformer
Applied Kilovolts' HP series of precision high voltage modules has outputs that provide a low ripple, high stability source of high voltage for photomultiplier tube, electron gun, nuclear, and other applications. Control of the output voltage is by internal potentiometer or by an external 10 V analog control voltage. The units are pin-compatible with the medium stability KS and 100 W HW ranges.
All units are short circuit proof and use proven linear regulator techniques to drive a high-frequency FET oscillator and ferrite high voltage step-up transformer. The power supplies are constructed from conservatively rated components, with the reliability further enhanced by information gained over many years of field operation.
Positive, negative, and electrically reversible outputs are available at voltages from 1 kV to 30 kV.
- 0.5 kV, 1 kV, 2.5 kV, 5 kV, 10 kV, 15 kV, 20 kV, and 30 kV
- High stability, low ripple
- High-frequency FET oscillator
- Externally programmable or internal control (optional)
- Short circuit and flashover proof
- 24-hour burn-in
- Low radiated magnetic field
- Positive, negative, and remote reversible versions
- Photomultiplier tubes
- Mass spectrometers
- Electron microscopes
- Nuclear instruments
- Microchannel plates
HP Series Precision High Voltage Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HP001NAA025 | DC/DC CONVERTER 10V-1000V 10W | 4 - Immediate | $3,610.83 | Vis detaljer |
![]() | ![]() | HP001PAA025 | DC/DC CONVERTER 10V-1000V 10W | 1 - Immediate | $3,610.83 | Vis detaljer |
![]() | ![]() | HP005NIP025 | DC/DC CONVERTER 10V-5000V 10W | 2 - Immediate | $5,328.41 | Vis detaljer |
![]() | ![]() | HP005PIP025 | DC/DC CONVERTER 10V-5000V 10W | 5 - Immediate | $5,328.41 | Vis detaljer |
![]() | ![]() | HP010NIP025 | DC/DC CONVERTER 20V-10000V 10W | 1 - Immediate | $6,122.71 | Vis detaljer |
![]() | ![]() | HP010PIP025 | DC/DC CONVERTER 20V-10000V 10W | 7 - Immediate | $6,122.71 | Vis detaljer |
![]() | ![]() | HP020NIP020 | DC/DC CONVERTER 50V-20000V 8W | 2 - Immediate | $8,787.95 | Vis detaljer |
![]() | ![]() | HP020PIP020 | DC/DC CONVERTER 50V-20000V 8W | 2 - Immediate | $8,787.95 | Vis detaljer |
![]() | ![]() | HP030NIP020 | DC/DC CNVRTR 100V-30000V 7.5W | 1 - Immediate | $14,176.99 | Vis detaljer |
![]() | ![]() | HP030PIP020 | DC/DC CNVRTR 100V-30000V 7.5W | 16 - Immediate | $10,417.11 | Vis detaljer |
![]() | ![]() | HP2.5NAA025 | DC/DC CONVERTER 10V-2500V 10W | 1 - Immediate | $3,851.44 | Vis detaljer |
![]() | ![]() | HP2.5PAA025 | DC/DC CONVERTER 10V-2500V 10W | 1 - Immediate | $5,254.21 | Vis detaljer |