3590 Series 5 W Miniature High-Voltage Power Supplies

Applied Kilovolts' power supplies are offered in 2.5 kV, 5 kV, 7.5 kV, and 10 kV versions

Image of Applied Kilovolts' 3590 Series High-Voltage Power SuppliesApplied Kilovolts' 3590 series of high-performance, 5 W, high-voltage power supplies have been specifically designed for applications where space is at a premium. These compact DC-to-DC converter modules operate from a DC supply of either 12 V or 24 V (nominal) and provide an accurately controlled high-voltage output.

The use of high-stability components within the feedback system ensures a low temperature coefficient and good long- and short-term drift, making the 3590 series ideal for use in many low-power and portable applications.

The output voltage may be controlled from 50 V to maximum (2.5 kV, 5 kV, 7.5 kV, or 10 kV) using an external control voltage of 0 V to +5 V (or +10 V to special order). Monitoring of output voltage and current are also provided as are fixed and variable references.

Features
  • 2.5 kV, 5 kV, 7.5 kV, and 10 kV versions
  • Positive and negative polarity options
  • Remote voltage programming or potentiometer setting
  • Voltage monitor and current monitor included
  • Encapsulated in a screened metal case for reduced EMI
  • Flashover and short-circuit protected
  • UL approved and CE marked
Applications
  • Mass spectrometers
  • Nuclear instrumentation
  • Ion pumps
  • CRT
  • Image intensifiers

3590 Series Power Supplies

BilledeManufacturer Part NumberBeskrivelseEffekt (Watt)Spænding - Output 2Tilgængeligt antal PrisVis detaljer
DC/DC CONVERTER 2500V 5W3590-1D20DC/DC CONVERTER 2500V 5W5W-0 - Immediate$5,012.47Vis detaljer
DC/DC CONVERTER -10000V 5W3590-2C20DC/DC CONVERTER -10000V 5W5W-0 - Immediate$6,229.94Vis detaljer
DC/DC CONVERTER 5000V 5W3590-1A20DC/DC CONVERTER 5000V 5W5W-0 - Immediate$5,631.95Vis detaljer
DC/DC CONVERTER -5000V 5W3590-2A20DC/DC CONVERTER -5000V 5W5W-2 - Immediate$5,631.95Vis detaljer
DC/DC CONVERTER 10000V 5W3590-1C20DC/DC CONVERTER 10000V 5W5W-0 - Immediate$6,229.94Vis detaljer
DC/DC CONVERTER -2500V 5W3590-2D20DC/DC CONVERTER -2500V 5W5W-3 - Immediate$6,834.96Vis detaljer
Published: 2022-02-22